Part Details for MTD20N03HDL1 by onsemi
Results Overview of MTD20N03HDL1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTD20N03HDL1 Information
MTD20N03HDL1 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MTD20N03HDL1
MTD20N03HDL1 CAD Models
MTD20N03HDL1 Part Data Attributes
|
MTD20N03HDL1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTD20N03HDL1
onsemi
20A, 30V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | CASE 369D-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369D-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 74 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTD20N03HDL1
This table gives cross-reference parts and alternative options found for MTD20N03HDL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD20N03HDL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTD20N03HDL | onsemi | Check for Price | 20A, 30V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | MTD20N03HDL1 vs MTD20N03HDL |
MTD20N03HDLT4 | onsemi | Check for Price | 20A, 30V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | MTD20N03HDL1 vs MTD20N03HDLT4 |
MTD20N03HDLT4G | onsemi | Check for Price | 20A, 30V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 | MTD20N03HDL1 vs MTD20N03HDLT4G |
MTD20N03HDLG | onsemi | Check for Price | 20A, 30V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 | MTD20N03HDL1 vs MTD20N03HDLG |
IRFU3303PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 20A I(D), 30V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, PLASTIC, IPAK-3 | MTD20N03HDL1 vs IRFU3303PBF |
NTD20N03L27-1G | onsemi | Check for Price | 20A, 30V, 0.031ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, DPAK-3 | MTD20N03HDL1 vs NTD20N03L27-1G |
NTD20N03L271 | onsemi | Check for Price | TRANSISTOR 20 A, 30 V, 0.031 ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3, FET General Purpose Power | MTD20N03HDL1 vs NTD20N03L271 |
MTD20N03HDL | Motorola Mobility LLC | Check for Price | 20A, 30V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3 | MTD20N03HDL1 vs MTD20N03HDL |