-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MTCH112-I/MF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W7055
|
Newark | Proximity Sensor, Dfn, 8, -40 C, 85 C, 1.8 V, 3.3 V Rohs Compliant: Yes |Microchip MTCH112-I/MF RoHS: Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9440 | Buy Now |
DISTI #
MTCH112-I/MF-ND
|
DigiKey | IC PROXIMITY DETECTOR 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
785 In Stock |
|
$0.8900 / $1.0700 | Buy Now |
DISTI #
MTCH112-I/MF
|
Avnet Americas | Dual Channel Proximity Touch Controller 8-Pin DFN EP Tube - Rail/Tube (Alt: MTCH112-I/MF) RoHS: Compliant Min Qty: 720 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8900 / $1.0700 | Buy Now |
DISTI #
579-MTCH112-I/MF
|
Mouser Electronics | Proximity Sensors Proximity 2 Input 1 Output 12C Config RoHS: Compliant | 2472 |
|
$0.8900 / $1.0700 | Buy Now |
DISTI #
MTCH112-I/MF
|
Microchip Technology Inc | DUAL CHANNEL PROXIMITY TOUCH CONTROLLER, DFN, Projected EOL: 2039-11-21 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
5160 Alternates Available |
|
$0.7800 / $1.0700 | Buy Now |
DISTI #
70546868
|
RS | MTCH112-I/MF, Capacitive Touch Screen Controller, 13 bit I2C 2-Wire, 8-Pin DFN Min Qty: 840 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.0600 | RFQ |
|
Onlinecomponents.com | Dual Channel Proximity Touch Controller - 2-Wire - 8-Pin DFN - Tube RoHS: Compliant | 5160 Factory Stock |
|
$0.9470 / $1.3800 | Buy Now |
|
NAC | Proximity 2 Input, 1 Output, I2C Communication for Configuration - Package: 8 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 360 Package Multiple: 120 Container: Tube | 0 |
|
$0.9500 / $1.1700 | Buy Now |
DISTI #
MTCH112-I/MF
|
Avnet Silica | Dual Channel Proximity Touch Controller 8Pin DFN EP Tube (Alt: MTCH112-I/MF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MTCH112-I/MF
|
EBV Elektronik | Dual Channel Proximity Touch Controller 8Pin DFN EP Tube (Alt: MTCH112-I/MF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTCH112-I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTCH112-I/MF
Microchip Technology Inc
MTCH112-I/MF
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MTCH112-I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTCH112-I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTCH112T-I/MF | Microchip Technology Inc | $1.1575 | MTCH112T-I/MF | MTCH112-I/MF vs MTCH112T-I/MF |
The recommended operating voltage range for MTCH112-I/MF is 1.8V to 5.5V.
The I2C address of the MTCH112-I/MF can be configured by connecting the A0, A1, and A2 pins to VCC or GND. The address is determined by the voltage level on these pins.
The maximum frequency of the I2C clock (SCL) for MTCH112-I/MF is 400 kHz.
The MTCH112-I/MF can be reset by pulling the RESET pin low for at least 1 ms.
The INT pin is an interrupt output that is asserted low when a touch event is detected or when a gesture is recognized.