-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITIVE TOUCH SCREEN CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTCH1060-I/REB by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK2031
|
Newark | 6 Channel Touch Controller, Gpio, Uart Tuning 20 Vqfn 3X3X0.9Mm Tray Rohs Compliant: Yes |Microchip MTCH1060-I/REB RoHS: Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7700 | Buy Now |
DISTI #
150-MTCH1060-I/REB-ND
|
DigiKey | 6 CHANNEL TOUCH CONTROLLER, GPIO Min Qty: 1 Lead time: 7 Weeks Container: Tray |
875 In Stock |
|
$0.7700 / $0.9200 | Buy Now |
DISTI #
MTCH1060-I/REB
|
Avnet Americas | Touch Screen Controller Capacitive 6-Channel Digital 20-Pin VQFN Tray - Trays (Alt: MTCH1060-I/REB) RoHS: Not Compliant Min Qty: 980 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.7700 / $0.9200 | Buy Now |
DISTI #
556-MTCH1060-I/REB
|
Mouser Electronics | Touch Screen Controllers 6 channel touch controller, GPIO, UART tuning RoHS: Compliant | 0 |
|
$0.7700 / $0.9200 | Order Now |
DISTI #
MTCH1060-I/REB
|
Microchip Technology Inc | 3 channel touch controller, GPIO, UART tuning, VQFN, Projected EOL: 2049-12-22 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
1470 Alternates Available |
|
$0.6700 / $0.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1960 Factory Stock |
|
$0.8090 / $1.1800 | Buy Now |
|
NAC | 6 channel touch controller, GPIO, UART tuning, 20 VQFN 3x3x0.9mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 | 0 |
|
$0.8100 / $1.0000 | Buy Now |
DISTI #
MTCH1060-I/REB
|
Avnet Silica | Touch Screen Controller Capacitive 6Channel Digital 20Pin VQFN Tray (Alt: MTCH1060-I/REB) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1960 Factory Stock |
|
$0.8090 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTCH1060-I/REB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTCH1060-I/REB
Microchip Technology Inc
CAPACITIVE TOUCH SCREEN CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CAPACITIVE TOUCH SCREEN CONTROLLER |
Microchip provides a recommended PCB layout in the MTCH1060-I/REB datasheet, but it's essential to follow good PCB design practices, such as using a solid ground plane, minimizing signal trace lengths, and using decoupling capacitors to reduce noise and EMI.
The MTCH1060-I/REB can be configured for I2C or SPI communication through the MODE pin. For I2C, connect the MODE pin to VDD, and for SPI, connect it to GND. Additionally, ensure the correct pin connections and configuration for the chosen communication protocol.
The MTCH1060-I/REB can operate up to 400 kHz in I2C mode and up to 10 MHz in SPI mode. However, the actual operating frequency may be limited by the system design, noise, and other environmental factors.
The MTCH1060-I/REB has built-in POR and BOR features to ensure reliable operation. During power-up, the device will reset when the supply voltage reaches the POR threshold (typically 1.8V). The BOR feature will reset the device if the supply voltage drops below the BOR threshold (typically 1.7V). Ensure that your system design accommodates these features to prevent unexpected resets.
To minimize noise and ensure reliable operation, it's recommended to use a 0.1 μF ceramic capacitor and a 10 μF electrolytic capacitor in parallel, connected between the VDD pin and GND. This will help filter out high-frequency noise and provide a stable power supply.