-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitive Touch Sensor, Open-drain, 8 Pin, Plastic/epoxy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTCH1010-V/SN by Microchip Technology Inc is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7688
|
Newark | Single Channel Touch Turnkey Device With Gpio Output And Configuration. Its Supports Robust Low Power And Water Tolerant Touch 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MTCH1010-V/SN RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 | Buy Now |
DISTI #
150-MTCH1010-V/SN-ND
|
DigiKey | IC PROXIMITY DETECTOR Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2046 In Stock |
|
$0.5000 / $0.6100 | Buy Now |
DISTI #
MTCH1010-V/SN
|
Avnet Americas | SINGLE CHANNEL TOUCH TURNKEY DEVICE WITH GPIO OUTPUT AND CONFIGURATION. ITS SUPPORTS ROBUST LOW POWER AND WATER TOLERANT TOUCH - Rail/Tube (Alt: MTCH1010-V/SN) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5031 / $0.5375 | Buy Now |
DISTI #
579-MTCH1010-V/SN
|
Mouser Electronics | Proximity Sensors Single channel touch turnkey device with GPIO output and configuration. Its supports robust low power and water tolerant touch RoHS: Compliant | 1699 |
|
$0.5000 / $0.6100 | Buy Now |
DISTI #
MTCH1010-V/SN
|
Microchip Technology Inc | Single channel touch turnkey with GPIO output, low power, water tolerant touch, SOIC, Projected EOL: 2049-04-27 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
4340 Alternates Available |
|
$0.4500 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Controller - Digital Output - 2 to 5.5V Supply - 8-SOIC Package - Surface Mount. RoHS: Compliant | 4300 Factory Stock |
|
$0.5350 / $0.7800 | Buy Now |
|
NAC | Single channel touch turnkey device with GPIO output and configuration. Its supports robust low power and water tolerant touch, 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 600 Package Multiple: 100 | 0 |
|
$0.5400 / $0.6600 | Buy Now |
DISTI #
MTCH1010-V/SN
|
Avnet Silica | SINGLE CHANNEL TOUCH TURNKEY DEVICE WITH GPIO OUTPUT AND CONFIGURATION ITS SUPPORTS ROBUST LOW POWER AND WATER TOLERANT TOUCH (Alt: MTCH1010-V/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC PROXIMITY DETECTOR | 10000 |
|
RFQ | |
DISTI #
MTCH1010-V/SN
|
EBV Elektronik | SINGLE CHANNEL TOUCH TURNKEY DEVICE WITH GPIO OUTPUT AND CONFIGURATION ITS SUPPORTS ROBUST LOW POWER AND WATER TOLERANT TOUCH (Alt: MTCH1010-V/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTCH1010-V/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTCH1010-V/SN
Microchip Technology Inc
Capacitive Touch Sensor, Open-drain, 8 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SEATED HGT MIN | |
Body Breadth | 3.9 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.60-2.40 | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CAPACITIVE TOUCH SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | MOC | |
Terminal Finish | Matte Tin (Sn) |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common ground point for the analog and digital grounds.
The MTCH1010-V/SN has an internal calibration mechanism. However, it's recommended to perform an external calibration using an external voltage reference and a precision resistor divider network to achieve optimal accuracy.
The maximum allowed voltage on the input pins is 5.5V. Exceeding this voltage may damage the device. Ensure that the input voltage is within the recommended operating range to prevent damage.
The MTCH1010-V/SN is rated for operation up to 125°C. However, the device's accuracy and reliability may degrade at high temperatures. Ensure proper thermal management and consider using a heat sink if operating in high-temperature environments.
Start by checking the power supply voltage, clock frequency, and input signal integrity. Use an oscilloscope to verify the input signals and check for any noise or distortion. Consult the datasheet and application notes for troubleshooting guidelines.