Part Details for MTC-30132SO-I by Alcatel-Lucent
Results Overview of MTC-30132SO-I by Alcatel-Lucent
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTC-30132SO-I Information
MTC-30132SO-I by Alcatel-Lucent is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for MTC-30132SO-I
MTC-30132SO-I CAD Models
MTC-30132SO-I Part Data Attributes
|
MTC-30132SO-I
Alcatel-Lucent
Buy Now
Datasheet
|
Compare Parts:
MTC-30132SO-I
Alcatel-Lucent
Digital SLIC, PDSO28, PLASTIC, SO-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALCATEL MICROELECTRONICS N V | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL SLIC | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |