Part Details for MT9M001C12STM-DR by onsemi
Results Overview of MT9M001C12STM-DR by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT9M001C12STM-DR Information
MT9M001C12STM-DR by onsemi is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MT9M001C12STM-DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Sensors & Transducers | 1464 |
|
RFQ | |
|
Win Source Electronics | SENSOR IMAGE MONO CMOS 48-LCC | 900 |
|
$41.7084 / $62.5624 | Buy Now |
Part Details for MT9M001C12STM-DR
MT9M001C12STM-DR CAD Models
MT9M001C12STM-DR Part Data Attributes
|
MT9M001C12STM-DR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9M001C12STM-DR
onsemi
CMOS Image Sensor, 1 MP, 1/2", CLCC-48, 960-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CLCC-48 | |
Package Description | CLCC-48 | |
Manufacturer Package Code | 848AX | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 14.22 mm | |
Body Height | 2.21 mm | |
Body Length or Diameter | 14.22 mm | |
Dynamic Range | 68.2 dB | |
Frame Rate | 30 fps | |
Horizontal Pixel | 1280 | |
Housing | CERAMIC | |
Master Clock | 48 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 110 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optical Format | 1/2 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 5.2X5.2 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1024 |
MT9M001C12STM-DR Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management guidelines can be found in the onsemi application note AND9313/D, which provides detailed information on PCB design, thermal management, and package handling.
-
To optimize the image sensor's performance in low-light conditions, adjust the exposure time, gain, and black level calibration. Additionally, consider using onsemi's recommended settings for the analog gain, digital gain, and black level offset. Refer to the datasheet and application notes for more information.
-
The maximum clock frequency for the MT9M001C12STM-DR is 27 MHz. Increasing the clock frequency can increase power consumption, but it also improves the sensor's data transfer rate. A balance between clock frequency and power consumption should be considered based on the specific application requirements.
-
To handle noise and dark current, implement correlated double sampling (CDS) and dark frame subtraction. Additionally, consider using onsemi's recommended noise reduction techniques, such as temporal noise reduction and spatial noise reduction. Refer to the datasheet and application notes for more information.
-
The recommended operating temperature range for the MT9M001C12STM-DR is -20°C to 70°C. Operating the sensor outside this range may affect its performance and reliability.