Part Details for MSV101DE3/TR by Microsemi Corporation
Results Overview of MSV101DE3/TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSV101DE3/TR Information
MSV101DE3/TR by Microsemi Corporation is a Stabistor Diode.
Stabistor Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MSV101DE3/TR
MSV101DE3/TR CAD Models
MSV101DE3/TR Part Data Attributes
|
MSV101DE3/TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSV101DE3/TR
Microsemi Corporation
Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 1.5 V | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
JEDEC-95 Code | DO-201AA | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |