Part Details for MSV101CE3/TR by Microchip Technology Inc
Results Overview of MSV101CE3/TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSV101CE3/TR Information
MSV101CE3/TR by Microchip Technology Inc is a Stabistor Diode.
Stabistor Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MSV101CE3/TR
MSV101CE3/TR CAD Models
MSV101CE3/TR Part Data Attributes
|
MSV101CE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSV101CE3/TR
Microchip Technology Inc
Stabistor Diode, Silicon, DO-201AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
JEDEC-95 Code | DO-201AA | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MSV101CE3/TR
This table gives cross-reference parts and alternative options found for MSV101CE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSV101CE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSPMSV101C | Microsemi Corporation | Check for Price | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | MSV101CE3/TR vs MSPMSV101C |