Part Details for MSS225R by APEM Inc
Results Overview of MSS225R by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS225R Information
MSS225R by APEM Inc is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MSS225R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Slide DPDT Extended Side Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/PCB Through Hole Automotive RoHS: Compliant |
85 In Stock |
|
$0.7320 / $4.1100 | Buy Now |
DISTI #
51553909
|
Verical | Switch Slide DPDT Extended Side Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/Through Hole Automotive RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1402 | Americas - 75 |
|
$0.9516 / $5.3430 | Buy Now |
|
Bristol Electronics | 313 |
|
RFQ | ||
|
Master Electronics | Switch Slide DPDT Extended Side Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/PCB Through Hole Automotive RoHS: Compliant |
85 In Stock |
|
$0.7320 / $4.1100 | Buy Now |
Part Details for MSS225R
MSS225R CAD Models
MSS225R Part Data Attributes
|
MSS225R
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MSS225R
APEM Inc
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.3A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Angle | 90 deg | |
Actuator Length | 0.374 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | SLIDE | |
Additional Feature | BIFURCATED WIPING CONTACT | |
Body Breadth | 6.4 mm | |
Body Height | 10.7 mm | |
Body Length or Diameter | 16 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 10 | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |