-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE SWITCH, DPDT, LATCHED, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS2250R04 by TE Connectivity is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P5346
|
Newark | Mss2250R04=Dpdt Sl Sw R/A Ag Rohs Compliant: Yes |Alcoswitch Te Connectivity MSS2250R04 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $3.3400 | Buy Now |
DISTI #
1571630-2
|
Avnet Americas | Switch Slide DPDT Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1571630-2) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks, 2 Days Container: Bulk | 700 Factory Stock |
|
$1.3080 / $2.3198 | Buy Now |
DISTI #
506-MSS2250R04
|
Mouser Electronics | Slide Switches DPDT 2POS R/A AG T/H SLIDE SWITCH RoHS: Compliant | 828 |
|
$3.0900 / $4.8600 | Buy Now |
|
Onlinecomponents.com | Switch Slide DPDT Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant |
27 Partner Stock |
|
$2.9200 / $4.3400 | Buy Now |
DISTI #
87604845
|
Verical | Switch Slide DPDT Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 45 |
|
$2.6320 / $3.0520 | Buy Now |
DISTI #
16505908
|
Verical | Switch Slide DPDT Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 27 |
|
$3.9100 | Buy Now |
DISTI #
1571630-2
|
TTI | Slide Switches SWITCH SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 391 In Stock |
|
Buy Now | |
DISTI #
1571630-2
|
TME | Switch: slide, Pos: 2, DPDT, 0.3A/125VAC, ON-ON, THT, -20÷85°C, 100mΩ Min Qty: 1 | 45 |
|
$1.9500 / $2.5600 | Buy Now |
DISTI #
000000000002285401
|
Sager | Slide Switches DPDT 2POS R/A AG T/H SLIDE SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Slide DPDT Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant |
27 Partner Stock |
|
$2.9200 / $4.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS2250R04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSS2250R04
TE Connectivity
SLIDE SWITCH, DPDT, LATCHED, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.374 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | SIDE TYPE | |
Body Breadth | 6.3 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 16 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm (0.37 lbf-in to 1.06 lbf-in) to ensure reliable connections.
Yes, the MSS2250R04 is designed to withstand high-vibration environments. It meets the IEC 61373 vibration standard, which includes sinusoidal vibration testing up to 10 g (98 m/s²) and random vibration testing up to 10 g (98 m/s²) RMS.
The operating temperature range for the MSS2250R04 is -40°C to 125°C (-40°F to 257°F), making it suitable for use in a wide range of industrial and transportation applications.
Yes, the MSS2250R04 is compatible with lead-free soldering processes, making it suitable for use in applications that require RoHS compliance.
The maximum wire size that can be used with the MSS2250R04 is 2.5 mm² (AWG 14) for the screw terminals.