Part Details for MSS2225G04 by TE Connectivity
Results Overview of MSS2225G04 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS2225G04 Information
MSS2225G04 by TE Connectivity is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MSS2225G04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8519
|
Newark | Mss2225G04=Dpdt Sl Sw Vert Au |Alcoswitch Te Connectivity MSS2225G04 RoHS: Not Compliant Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1800 | Buy Now |
DISTI #
1825262-2
|
Avnet Americas | Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825262-2) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$2.3634 / $3.9000 | Buy Now |
DISTI #
506-MSS2225G04
|
Mouser Electronics | Slide Switches SLIDE SWITCH INSTRUMNTATN RoHS: Compliant | 0 |
|
$4.0900 | Order Now |
|
Onlinecomponents.com | MSS2225G04=DPDT SL SW VERT AU RoHS: Compliant |
20 Partner Stock |
|
$4.0300 / $13.6180 | Buy Now |
DISTI #
55660300
|
Verical | Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 20 |
|
$3.9200 | Buy Now |
DISTI #
1825262-2
|
TME | Switch: slide, Pos: 2, DPDT, 0.02A/20VAC, 0.02A/20VDC, ON-ON, THT Min Qty: 4200 | 0 |
|
$3.4800 | RFQ |
DISTI #
000000000002133425
|
Sager | Slide Switches SLIDE SWITCH INSTRUMNTATN | 0 |
|
Buy Now | |
|
Master Electronics | MSS2225G04=DPDT SL SW VERT AU RoHS: Compliant |
20 Partner Stock |
|
$4.0300 / $13.6180 | Buy Now |
Part Details for MSS2225G04
MSS2225G04 CAD Models
MSS2225G04 Part Data Attributes
|
MSS2225G04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSS2225G04
TE Connectivity
SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.244 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | TOP TYPE | |
Body Breadth | 6 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 14 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |