Part Details for MSS2225G by TE Connectivity
Results Overview of MSS2225G by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS2225G Information
MSS2225G by TE Connectivity is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for MSS2225G
MSS2225G CAD Models
MSS2225G Part Data Attributes
|
MSS2225G
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSS2225G
TE Connectivity
Slide Switch, 2 Positions, DPDT, Latched, Solder Terminal, Through Hole-straight
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | BLACK | |
Actuator Material | POLYESTER | |
Actuator Type | EXTENDED TOP TYPE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
End Contact Plating | SILVER | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |