Datasheets
MSS222504 by: TE Connectivity

SLIDE SWITCH, DPDT, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Part Details for MSS222504 by TE Connectivity

Results Overview of MSS222504 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

MSS222504 Information

MSS222504 by TE Connectivity is a Slide Switch.
Slide Switches are under the broader part category of Switches.

Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.

Price & Stock for MSS222504

Part # Distributor Description Stock Price Buy
DISTI # 000000000002659923
Sager Slide Switches DPDT 2POS 0.244BLCK SLIDE SWITCH 0
Buy Now

Part Details for MSS222504

MSS222504 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSS222504 Part Data Attributes

MSS222504 TE Connectivity
Buy Now Datasheet
Compare Parts:
MSS222504 TE Connectivity SLIDE SWITCH, DPDT, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.90.50
Body Breadth 6 mm
Body Height 10 mm
Body Length or Diameter 14 mm
Contact (AC) Max Rating R Load .3A@125VAC
Contact Current(AC)-Max 0.3 A
Contact Voltage(AC)-Max 125 V
Electrical Life 15000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Force-Max 8.83 N
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Sealing EPOXY TERMINAL SEALED
Surface Mount NO
Switch Action LATCHED
Switch Function DPDT
Switch Type SLIDE SWITCH
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSS222504 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSS222504 by TE Connectivity

Select Manufacturer
Which Manufacturer of MSS222504 would you like to use for your alert(s)?
  • Please alert me when MSS222504 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSS222504 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSS222504 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSS222504 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSS222504.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSS222504 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: