-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 x 2.5 x 5.9 mm, 1.4 mm Raised Slide Actuator, Through Hole, Miniature Slide Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS-102559-14A-D by Same Sky is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-MSS-102559-14A-D-ND
|
DigiKey | SWITCH SLIDE SPDT 0.3A 24V Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1068 In Stock |
|
$0.4688 / $0.9000 | Buy Now |
DISTI #
490-MSS102559-14A-D
|
Mouser Electronics | Slide Switches Slide Switch, 10 x 2.5 x 5.9 mm, 1.4 mm Raised Slide actuator,TH RoHS: Compliant | 561 |
|
$0.4330 / $0.8000 | Buy Now |
DISTI #
E54:1762_16995429
|
Arrow Electronics | Switch Slide ON ON SPDT Raised Slide 0.5A 24VDC 10000Cycles PC Pins Thru-Hole Bag Min Qty: 600 Package Multiple: 200 Lead time: 10 Weeks Date Code: 2513 | Europe - 3600 |
|
$0.4255 / $0.5245 | Buy Now |
DISTI #
V99:2348_25606231
|
Arrow Electronics | Switch Slide ON ON SPDT Raised Slide 0.5A 24VDC 10000Cycles PC Pins Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2327 | Americas - 21 |
|
$0.2184 / $0.4052 | Buy Now |
|
Onlinecomponents.com | 10 x 2.5 x 5.9 mm, 1.4 mm Raised Slide Actuator, Through Hole, Miniature Slide Switch RoHS: Compliant |
1000 In Stock |
|
$0.4674 / $0.6760 | Buy Now |
DISTI #
88767239
|
Verical | Switch Slide ON ON SPDT Raised Slide 0.5A 24VDC 10000Cycles PC Pins Thru-Hole Bag Min Qty: 600 Package Multiple: 600 Date Code: 2513 | Americas - 3600 |
|
$0.8498 | Buy Now |
DISTI #
88107187
|
Verical | Switch Slide ON ON SPDT Raised Slide 0.5A 24VDC 10000Cycles PC Pins Thru-Hole Bag Min Qty: 67 Package Multiple: 1 | Americas - 346 |
|
$0.4530 / $0.4540 | Buy Now |
DISTI #
69225380
|
Verical | Switch Slide ON ON SPDT Raised Slide 0.5A 24VDC 10000Cycles PC Pins Thru-Hole Bag Min Qty: 15 Package Multiple: 1 Date Code: 2327 | Americas - 21 |
|
$0.4052 | Buy Now |
DISTI #
MSS10255914AD
|
TME | Switch: slide, Pos: 2, SPDT, 0.3A/24VDC, ON-ON, THT, Leads: for PCB Min Qty: 600 | 0 |
|
$0.5250 | RFQ |
|
Master Electronics | 10 x 2.5 x 5.9 mm, 1.4 mm Raised Slide Actuator, Through Hole, Miniature Slide Switch RoHS: Compliant |
1000 In Stock |
|
$0.4674 / $0.6760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS-102559-14A-D
Same Sky
Buy Now
Datasheet
|
Compare Parts:
MSS-102559-14A-D
Same Sky
10 x 2.5 x 5.9 mm, 1.4 mm Raised Slide Actuator, Through Hole, Miniature Slide Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Switch Type | SLIDE SWITCH |
CUI Devices recommends following the recommended PCB layout and land pattern provided in the datasheet or on their website to ensure optimal performance and minimize signal degradation.
To prevent ESD damage, handle the MSS-102559-14A-D with an ESD wrist strap or mat, and ensure the workspace is ESD-protected. Avoid touching the component pins or handling the device in environments with high electrostatic charges.
The MSS-102559-14A-D is rated for operation from -40°C to +85°C. Operating the device outside this range may affect its performance, reliability, or lifespan.
While the MSS-102559-14A-D is designed to be robust, it's essential to evaluate the device's performance in your specific high-vibration or high-shock environment. Consult with CUI Devices or a qualified engineer to determine the device's suitability for your application.
Store the MSS-102559-14A-D in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Avoid bending, flexing, or applying excessive force to the device or its leads during handling.