Part Details for MSQ6410C by QT Optoelectronics
Results Overview of MSQ6410C by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSQ6410C Information
MSQ6410C by QT Optoelectronics is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MSQ6410C
MSQ6410C CAD Models
MSQ6410C Part Data Attributes
|
MSQ6410C
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MSQ6410C
QT Optoelectronics
Smart/Normal 7 Seg Numeric LED Display, Green, 14.2mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | COMMON ANODE, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for MSQ6410C
This table gives cross-reference parts and alternative options found for MSQ6410C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSQ6410C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSQ6410C | Everlight Electronics Co Ltd | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Green, 14.2mm, PLASTIC PACKAGE-36 | MSQ6410C vs MSQ6410C |