Part Details for MSQ6410C by Everlight Electronics Co Ltd
Results Overview of MSQ6410C by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSQ6410C Information
MSQ6410C by Everlight Electronics Co Ltd is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MSQ6410C
MSQ6410C CAD Models
MSQ6410C Part Data Attributes
|
MSQ6410C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSQ6410C
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display, Green, 14.2mm, PLASTIC PACKAGE-36
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | COMMON ANODE, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |