Part Details for MSPSMCJ60ATR by Microsemi Corporation
Results Overview of MSPSMCJ60ATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSPSMCJ60ATR Information
MSPSMCJ60ATR by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MSPSMCJ60ATR
MSPSMCJ60ATR CAD Models
MSPSMCJ60ATR Part Data Attributes
|
MSPSMCJ60ATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMCJ60ATR
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 70.2 V | |
Clamping Voltage-Max | 97 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSPSMCJ60ATR
This table gives cross-reference parts and alternative options found for MSPSMCJ60ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMCJ60ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSPSMCJ58A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSPSMCJ60ATR vs MSPSMCJ58A |
MQSMCJ60ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSPSMCJ60ATR vs MQSMCJ60ATR |
MSPSMCJ58ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSPSMCJ60ATR vs MSPSMCJ58ATR |
MQSMCJ58AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MSPSMCJ60ATR vs MQSMCJ58AE3TR |
MQSMCJ60AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MSPSMCJ60ATR vs MQSMCJ60AE3 |
MVSMCJ58AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MSPSMCJ60ATR vs MVSMCJ58AE3TR |
MQSMCJ58A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSPSMCJ60ATR vs MQSMCJ58A |
MVSMCJ60A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSPSMCJ60ATR vs MVSMCJ60A |