Part Details for MSPPLAD15KP5.0CATR by Microsemi Corporation
Results Overview of MSPPLAD15KP5.0CATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSPPLAD15KP5.0CATR Information
MSPPLAD15KP5.0CATR by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MSPPLAD15KP5.0CATR
MSPPLAD15KP5.0CATR CAD Models
MSPPLAD15KP5.0CATR Part Data Attributes
|
MSPPLAD15KP5.0CATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPPLAD15KP5.0CATR
Microsemi Corporation
Trans Voltage Suppressor Diode, 15000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MSPPLAD15KP5.0CATR
This table gives cross-reference parts and alternative options found for MSPPLAD15KP5.0CATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPPLAD15KP5.0CATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXPLAD15KP5.0CE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MSPPLAD15KP5.0CATR vs MXPLAD15KP5.0CE3 |
MVPLAD15KP6.0CATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MSPPLAD15KP5.0CATR vs MVPLAD15KP6.0CATR |
MSPPLAD15KP5.0CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MSPPLAD15KP5.0CATR vs MSPPLAD15KP5.0CAE3 |
MVPLAD15KP5.0CTR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MSPPLAD15KP5.0CATR vs MVPLAD15KP5.0CTR |
MXPLAD15KP5.0CE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MSPPLAD15KP5.0CATR vs MXPLAD15KP5.0CE3TR |
MVPLAD15KP6.0CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MSPPLAD15KP5.0CATR vs MVPLAD15KP6.0CAE3 |
MVPLAD15KP5.0CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MSPPLAD15KP5.0CATR vs MVPLAD15KP5.0CA |
MSPPLAD15KP5.0CTR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MSPPLAD15KP5.0CATR vs MSPPLAD15KP5.0CTR |
MVPLAD15KP5.0CATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MSPPLAD15KP5.0CATR vs MVPLAD15KP5.0CATR |
MSPPLAD15KP6.0CAE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MSPPLAD15KP5.0CATR vs MSPPLAD15KP6.0CAE3TR |