Part Details for MSPMSV101AE3TR by Microsemi Corporation
Results Overview of MSPMSV101AE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSPMSV101AE3TR Information
MSPMSV101AE3TR by Microsemi Corporation is a Stabistor Diode.
Stabistor Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MSPMSV101AE3TR
MSPMSV101AE3TR CAD Models
MSPMSV101AE3TR Part Data Attributes
|
MSPMSV101AE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPMSV101AE3TR
Microsemi Corporation
Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-201 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
JEDEC-95 Code | DO-201AA | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MSPMSV101AE3TR
This table gives cross-reference parts and alternative options found for MSPMSV101AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPMSV101AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQMSV101AE3TR | Microsemi Corporation | Check for Price | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | MSPMSV101AE3TR vs MQMSV101AE3TR |
MSV101ATRE3 | Microsemi Corporation | Check for Price | Stabistor Diode, Silicon, DO-201AA, PLASTIC PACKAGE-2 | MSPMSV101AE3TR vs MSV101ATRE3 |