-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixed Signal Microcontrollers 64-QFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430P325IPG by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RISC MICROCONTROLLER, 16-BIT, OTPROM, 3.3MHZ, CMOS, PQFP64 | 318 |
|
$1.9500 / $4.5000 | Buy Now |
|
Vyrian | Peripheral ICs | 908 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430P325IPG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430P325IPG
Texas Instruments
Mixed Signal Microcontrollers 64-QFP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP64,.7X.95,40 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 3.3 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.7X.95,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 3.1 mm | |
Speed | 3.3 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430P325IPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430P325IPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430P325AIPM | Texas Instruments | Check for Price | 16-Bit Ultra-Low-Power Microcontroller,16kB OTP, 512B RAM, 14 bit ADC, 84 segment LCD 64-LQFP -40 to 85 | MSP430P325IPG vs MSP430P325AIPM |
MSP430P325AIPG | Texas Instruments | Check for Price | 16-Bit Ultra-Low-Power Microcontroller,16kB OTP, 512B RAM, 14 bit ADC, 84 segment LCD 64-QFP -40 to 85 | MSP430P325IPG vs MSP430P325AIPG |
MSP430P325ACY | Texas Instruments | Check for Price | 16-BIT, OTPROM, 3.3MHz, RISC MICROCONTROLLER, UUC | MSP430P325IPG vs MSP430P325ACY |
MSP430P325IFN | Texas Instruments | Check for Price | Mixed Signal Microcontrollers 68-PLCC -40 to 85 | MSP430P325IPG vs MSP430P325IFN |
MSP430P325IPM | Texas Instruments | Check for Price | Mixed Signal Microcontrollers 64-LQFP -40 to 85 | MSP430P325IPG vs MSP430P325IPM |
The maximum clock frequency of the MSP430P325IPG is 8 MHz.
The MSP430P325IPG has 32 KB of flash memory.
Yes, the MSP430P325IPG can operate at 3.3V, but it is also 5V tolerant.
Yes, the MSP430P325IPG has two built-in UARTs (USCI_A0 and USCI_A1).
Yes, the MSP430P325IPG is designed for low-power applications and has a low power consumption of 350 μA/MHz (active mode) and 1.5 μA (standby mode).