-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 1KB Flash, 128B SRAM, timer 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430G2101IPW14R by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSP430G2101IPW14R-ND
|
DigiKey | IC MCU 16BIT 1KB FLASH 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8616 In Stock |
|
$0.7800 | Buy Now |
DISTI #
296-27469-1-ND
|
DigiKey | IC MCU 16BIT 1KB FLASH 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2100 In Stock |
|
$0.5922 / $1.2800 | Buy Now |
DISTI #
595-SP430G2101IPW14R
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP430G2101IPW14 RoHS: Compliant | 2773 |
|
$0.5920 / $1.2800 | Buy Now |
DISTI #
V72:2272_07302839
|
Arrow Electronics | MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2213 Container: Cut Strips | Americas - 1000 |
|
$0.3814 / $0.5711 | Buy Now |
DISTI #
86281338
|
Verical | MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 399 Package Multiple: 1 Date Code: 1301 | Americas - 2419 |
|
$0.5828 / $0.9399 | Buy Now |
DISTI #
86281431
|
Verical | MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 399 Package Multiple: 1 Date Code: 1201 | Americas - 2000 |
|
$0.5828 / $0.9399 | Buy Now |
DISTI #
86281192
|
Verical | MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 399 Package Multiple: 1 Date Code: 1101 | Americas - 1847 |
|
$0.5828 / $0.9399 | Buy Now |
DISTI #
86281408
|
Verical | MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 399 Package Multiple: 1 | Americas - 1001 |
|
$0.5828 / $0.9399 | Buy Now |
DISTI #
86281211
|
Verical | MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 399 Package Multiple: 1 Date Code: 1601 | Americas - 1000 |
|
$0.5828 / $0.9399 | Buy Now |
DISTI #
61679048
|
Verical | MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2213 | Americas - 1000 |
|
$0.3814 / $0.4192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430G2101IPW14R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430G2101IPW14R
Texas Instruments
16 MHz MCU with 1KB Flash, 128B SRAM, timer 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 10 | |
Number of Serial I/Os | ||
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 0.125 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430G2101IPW14R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430G2101IPW14R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430G2111IRSA16R | Texas Instruments | $0.4944 | 16 MHz MCU with 1KB Flash, 128B SRAM, timer 16-QFN -40 to 85 | MSP430G2101IPW14R vs MSP430G2111IRSA16R |
MSP430G2111IPW14R | Texas Instruments | $0.4944 | 16 MHz MCU with 1KB Flash, 128B SRAM, timer 14-TSSOP -40 to 85 | MSP430G2101IPW14R vs MSP430G2111IPW14R |
MSP430G2101IRSA16R | Texas Instruments | $0.4944 | 16 MHz MCU with 1KB Flash, 128B SRAM, timer 16-QFN -40 to 85 | MSP430G2101IPW14R vs MSP430G2101IRSA16R |
MSP430G2111IRSA16T | Texas Instruments | $0.5494 | 16 MHz MCU with 1KB Flash, 128B SRAM, timer 16-QFN -40 to 85 | MSP430G2101IPW14R vs MSP430G2111IRSA16T |
MSP430G2101IPW14 | Texas Instruments | $0.6629 | 16 MHz MCU with 1KB Flash, 128B SRAM, timer 14-TSSOP -40 to 85 | MSP430G2101IPW14R vs MSP430G2101IPW14 |
MSP430G2101IN14 | Texas Instruments | $0.7498 | 16 MHz MCU with 1KB Flash, 128B SRAM, timer 14-PDIP -40 to 85 | MSP430G2101IPW14R vs MSP430G2101IN14 |
MSP430G2111IN14 | Texas Instruments | $0.8119 | 16 MHz MCU with 1KB Flash, 128B SRAM, timer 14-PDIP -40 to 85 | MSP430G2101IPW14R vs MSP430G2111IN14 |
MSP430G2101IRSA16T | Texas Instruments | Check for Price | 16 MHz MCU with 1KB Flash, 128B SRAM, timer 16-QFN -40 to 85 | MSP430G2101IPW14R vs MSP430G2101IRSA16T |
MSP430G2111IRSA16 | Texas Instruments | Check for Price | 16-BIT, FLASH, RISC MICROCONTROLLER, PQCC16, GREEN, PLASTIC, QFN-16 | MSP430G2101IPW14R vs MSP430G2111IRSA16 |
MSP430G2101IRSA16 | Texas Instruments | Check for Price | IC 16-BIT, FLASH, RISC MICROCONTROLLER, PQCC16, GREEN, PLASTIC, QFN-16, Microcontroller | MSP430G2101IPW14R vs MSP430G2101IRSA16 |
The maximum clock frequency of the MSP430G2101IPW14R is 16 MHz.
The MSP430G2101IPW14R has 1 KB of flash memory.
The operating voltage range of the MSP430G2101IPW14R is 1.8 V to 3.6 V.
Yes, the MSP430G2101IPW14R has a built-in oscillator that can be used as a clock source.
The MSP430G2101IPW14R has 14 GPIO pins.