Part Details for MSP430FR2111IRLLT by Texas Instruments
Results Overview of MSP430FR2111IRLLT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430FR2111IRLLT Information
MSP430FR2111IRLLT by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430FR2111IRLLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-MSP430FR2111IRLLTCT-ND
|
DigiKey | IC MCU 16BIT 3.75KB FRAM 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6372 / $1.3600 | Buy Now |
DISTI #
595-430FR2111IRLLT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 MHz MCU with 4KB FRAM 1KB SRAM comp A 595-430FR2111IRLLR RoHS: Compliant | 1000 |
|
$0.6370 / $1.6400 | Buy Now |
Part Details for MSP430FR2111IRLLT
MSP430FR2111IRLLT CAD Models
MSP430FR2111IRLLT Part Data Attributes
|
MSP430FR2111IRLLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FR2111IRLLT
Texas Instruments
16 MHz MCU with 4KB FRAM, 1KB SRAM, comparator, 10-bit ADC, UART/SPI, timer 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-08-14 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | ||
Number of I/O Lines | 12 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC24,.13SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
ROM (words) | 3840 | |
ROM Programmability | FRAM | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430FR2111IRLLT
This table gives cross-reference parts and alternative options found for MSP430FR2111IRLLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430FR2111IRLLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08QG4CDTE | NXP Semiconductors | $1.6820 | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16 | MSP430FR2111IRLLT vs MC9S08QG4CDTE |
ATTINY24V-10SSU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 | MSP430FR2111IRLLT vs ATTINY24V-10SSU |
ATTINY24V-10SSUR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 | MSP430FR2111IRLLT vs ATTINY24V-10SSUR |
MC9S08QG4CDTER | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16 | MSP430FR2111IRLLT vs MC9S08QG4CDTER |
MSP430FR2111IRLLT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MSP430FR2111IRLLT is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device can operate at a reduced frequency and voltage at higher temperatures.
-
To configure the MSP430FR2111IRLLT for low-power operation, you can use the Power Management Module (PMM) to control the power modes. You can also use the Low Power Mode 3 (LPM3) or Low Power Mode 4 (LPM4) to reduce power consumption. Additionally, you can disable unused peripherals and use the clock system to reduce power consumption.
-
The maximum clock frequency for the MSP430FR2111IRLLT is 24 MHz, as specified in the datasheet. However, the device can operate at lower frequencies to reduce power consumption.
-
The MSP430FR2111IRLLT can be programmed using the Texas Instruments Code Composer Studio (CCS) or IAR Embedded Workbench. You can also use the MSP430 Flasher or the MSP430 FET to program the device.
-
The minimum voltage required for the MSP430FR2111IRLLT to operate is 1.8V, as specified in the datasheet. However, the device can operate at a lower voltage with reduced performance.