-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Polyphase metering SoC with 4 Sigma-Delta ADCs, LCD, real-time clock, 256KB Flash, 16KB RAM 128-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F67461AIPEU by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP430F67461AIPEU-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 128LQFP Min Qty: 144 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.9244 | Buy Now |
DISTI #
595-P430F67461AIPEU
|
Mouser Electronics | 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595-P430F67461AIPEUR RoHS: Compliant | 0 |
|
$7.8900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F67461AIPEU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F67461AIPEU
Texas Instruments
Polyphase metering SoC with 4 Sigma-Delta ADCs, LCD, real-time clock, 256KB Flash, 16KB RAM 128-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 1.8V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
Bus Compatibility | I2C; SPI; UART | |
CPU Family | MSP430 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 90 | |
Number of Terminals | 128 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
RAM (words) | 16 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
The maximum clock frequency of the MSP430F67461AIPEU is 25 MHz.
To configure the MSP430F67461AIPEU for low power consumption, use the Power Management Module (PMM) to select the lowest possible clock frequency, disable unused peripherals, and use the Low Power Mode (LPM) feature. Additionally, use the FRAM memory's low-power mode and optimize the code to minimize power consumption.
Yes, the MSP430F67461AIPEU can operate with a power supply voltage range of 1.8V to 3.6V, making it compatible with a 3.3V power supply.
The MSP430F67461AIPEU can be programmed using the Texas Instruments Code Composer Studio (CCS) integrated development environment (IDE) or the IAR Embedded Workbench. You can also use the MSP430 Flasher tool or the MSP430 Programming Tool to program the device.
The MSP430F67461AIPEU has 256KB of Ferroelectric Random Access Memory (FRAM) which is a non-volatile memory technology.