-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 92KB FLASH, 4KB SRAM, 12-bit ADC, Comparator, I2C/SPI/UART, HW Multiplier 113-BGA MICROSTAR JUNIOR 0 to 0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F2416TZQWR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1124 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F2416TZQWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2416TZQWR
Texas Instruments
16 MHz MCU with 92KB FLASH, 4KB SRAM, 12-bit ADC, Comparator, I2C/SPI/UART, HW Multiplier 113-BGA MICROSTAR JUNIOR 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA113,12X12,20 | |
Pin Count | 113 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B113 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 64 | |
Number of Terminals | 113 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA113,12X12,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 94208 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.595 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F2416TZQWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2416TZQWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F2416TZQW | Texas Instruments | $5.8152 | 16 MHz MCU with 92KB FLASH, 4KB SRAM, 12-bit ADC, Comparator, I2C/SPI/UART, HW Multiplier 113-BGA MICROSTAR JUNIOR 0 to 0 | MSP430F2416TZQWR vs MSP430F2416TZQW |
The maximum operating temperature range for the MSP430F2416TZQWR is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device can operate at temperatures beyond this range, but with reduced performance and reliability.
To configure the MSP430F2416TZQWR for low-power operation, you can use the Power Management Module (PMM) to control the power modes. The PMM allows you to select from various power modes, such as LPM0 (active mode), LPM1 (low-power mode), LPM2 (idle mode), LPM3 (standby mode), and LPM4 (off mode). You can also use the Dynamic Voltage Scaling (DVS) feature to adjust the voltage and frequency of the device based on the application's requirements.
The maximum clock frequency for the MSP430F2416TZQWR is 16 MHz, which is achieved using the internal digitally controlled oscillator (DCO). However, the device can also be clocked using an external clock source, such as a crystal oscillator or an external clock signal.
The USCI on the MSP430F2416TZQWR is a flexible serial communication interface that can be configured to operate in various modes, such as UART, SPI, I2C, and IrDA. To use the USCI, you need to configure the USCI registers to select the desired mode, set the baud rate, and enable the transmitter and receiver. You can also use the USCI interrupts to handle data transmission and reception.
The JTAG (Joint Test Action Group) interface on the MSP430F2416TZQWR is a debugging interface that allows you to debug and program the device using a JTAG debugger or emulator. The JTAG interface provides access to the device's internal registers, memory, and peripherals, enabling you to debug and test your application code.