Part Details for MSMLJ18A by Microchip Technology Inc
Results Overview of MSMLJ18A by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMLJ18A Information
MSMLJ18A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMLJ18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5804
|
Newark | Tvs 18V 5% 3000W Uni Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMLJ18A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 | Buy Now |
DISTI #
1086-9003-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AB Min Qty: 500 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9300 | Buy Now |
DISTI #
MSMLJ18A
|
Avnet Americas | Diode TVS Single Uni-Dir 18V 3KW 2-Pin DO-214AB - Bulk (Alt: MSMLJ18A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6986 / $1.9966 | Buy Now |
DISTI #
494-MSMLJ18A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 18V 5% 3000W uni RoHS: Not Compliant | 0 |
|
$1.9300 / $2.0800 | Order Now |
DISTI #
V36:1790_09117873
|
Arrow Electronics | Diode TVS Single Uni-Dir 18V 3KW 2-Pin SMC Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1727 | Americas - 45 |
|
$1.7400 / $1.7800 | Buy Now |
DISTI #
VBF:5286_09117873
|
Arrow Electronics | Diode TVS Single Uni-Dir 18V 3KW 2-Pin SMC Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2130 | Americas - 24 |
|
Buy Now | |
DISTI #
MSMLJ18A
|
Microchip Technology Inc | Uni-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$1.7500 / $2.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0400 / $2.9800 | Buy Now |
DISTI #
61186712
|
Verical | Diode TVS Single Uni-Dir 18V 3KW 2-Pin SMC Bag RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1727 | Americas - 45 |
|
$1.7400 | Buy Now |
DISTI #
MSMLJ18A
|
IBS Electronics | MSMLJ18A,MICROCHIP Min Qty: 500 Package Multiple: 1 | 0 |
|
$2.4700 / $2.6650 | Buy Now |
Part Details for MSMLJ18A
MSMLJ18A CAD Models
MSMLJ18A Part Data Attributes
|
MSMLJ18A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMLJ18A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMLJ18A
This table gives cross-reference parts and alternative options found for MSMLJ18A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMLJ18A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMLJ18AE3 | Microchip Technology Inc | $3.5765 | Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMLJ18A vs MSMLJ18AE3 |