Part Details for MSMCJLCE12A by Microchip Technology Inc
Results Overview of MSMCJLCE12A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCJLCE12A Information
MSMCJLCE12A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCJLCE12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5081
|
Newark | Low Cap Tvs 12V 5% 1500W Uni 100Pf Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJLCE12A RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $3.7600 | Buy Now |
DISTI #
1086-8683-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC DO214AB Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7600 | Buy Now |
DISTI #
MSMCJLCE12A
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 1.5KW 2-Pin DO-214AB - Bulk (Alt: MSMCJLCE12A) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2946 / $3.8726 | Buy Now |
DISTI #
494-MSMCJLCE12A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 12V 5% 1500W uni 100pF RoHS: Not Compliant | 0 |
|
$3.7600 | Order Now |
DISTI #
MSMCJLCE12A
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
587 Alternates Available |
|
$3.4100 / $4.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 587 Factory Stock |
|
$3.9700 / $5.7800 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 86 Package Multiple: 1 | 0 |
|
$3.5200 / $4.2500 | Buy Now |
DISTI #
MSMCJLCE12A
|
EBV Elektronik | Diode TVS Single UniDir 12V 15KW 2Pin DO214AB (Alt: MSMCJLCE12A) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 587 Factory Stock |
|
$3.9700 / $5.7800 | Buy Now |
Part Details for MSMCJLCE12A
MSMCJLCE12A CAD Models
MSMCJLCE12A Part Data Attributes
|
MSMCJLCE12A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCJLCE12A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 100 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMCJLCE12A
This table gives cross-reference parts and alternative options found for MSMCJLCE12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCJLCE12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MASMCJLCE12A | Microchip Technology Inc | $8.7101 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJLCE12A vs MASMCJLCE12A |
SMCJ12A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | MSMCJLCE12A vs SMCJ12A |
TFMCJ12A-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MSMCJLCE12A vs TFMCJ12A-W |
SMCJ12A-E3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | MSMCJLCE12A vs SMCJ12A-E3/57T |
SMCJ12A-E3 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | MSMCJLCE12A vs SMCJ12A-E3 |
SMCJ12A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MSMCJLCE12A vs SMCJ12A |
SMCJ12A-T3 | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | MSMCJLCE12A vs SMCJ12A-T3 |
SMCJLCE12A/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSMCJLCE12A vs SMCJLCE12A/TR |
MSPSMCJLCE12ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSMCJLCE12A vs MSPSMCJLCE12ATR |
SMCJ12A-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | MSMCJLCE12A vs SMCJ12A-GT3 |
MSMCJLCE12A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MSMCJLCE12A is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to +150°C.
-
To configure the MSMCJLCE12A for low-power mode, you need to set the Power-Down (PD) pin high. This will put the device into a low-power state, reducing the current consumption. Additionally, you can also use the Shutdown (SD) pin to further reduce power consumption.
-
The MSMCJLCE12A supports a maximum clock frequency of 100 MHz. However, it's essential to ensure that the clock signal meets the specified jitter and skew requirements to ensure reliable operation.
-
Yes, the MSMCJLCE12A is compatible with a 3.3V power supply. The device operates from a single 2.5V to 3.6V power supply, making it suitable for use in a wide range of applications.
-
To troubleshoot issues with the MSMCJLCE12A, start by verifying the power supply and clock signal integrity. Check the device's output signals using an oscilloscope or logic analyzer to identify any anomalies. Also, review the device's configuration and programming to ensure that it's set up correctly.