Part Details for MSMCJLCE11A/TR by Microchip Technology Inc
Results Overview of MSMCJLCE11A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCJLCE11A/TR Information
MSMCJLCE11A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCJLCE11A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5075
|
Newark | Low Cap Tvs 11V 5% 1500W Uni 100Pf Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJLCE11A/TR RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $3.8900 | Buy Now |
DISTI #
MSMCJLCE11A/TRMS-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC DO214AB Min Qty: 300 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8900 | Buy Now |
DISTI #
MSMCJLCE11A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 11V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: MSMCJLCE11A/TR) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$3.5370 / $3.7770 | Buy Now |
DISTI #
494-MSMCJLCE11A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 11V 5% 1500W uni 100pF RoHS: Not Compliant | 0 |
|
$3.8900 | Order Now |
DISTI #
MSMCJLCE11A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$3.5400 / $4.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1200 / $6.0000 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 83 Package Multiple: 1 | 0 |
|
$3.6600 / $4.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1200 / $6.0000 | Buy Now |
Part Details for MSMCJLCE11A/TR
MSMCJLCE11A/TR CAD Models
MSMCJLCE11A/TR Part Data Attributes
|
MSMCJLCE11A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCJLCE11A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 12.85 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 100 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 11 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMCJLCE11A/TR
This table gives cross-reference parts and alternative options found for MSMCJLCE11A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCJLCE11A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MASMCJLCE11AE3 | Microchip Technology Inc | $8.6607 | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJLCE11A/TR vs MASMCJLCE11AE3 |
SMCJ11A.TF | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJLCE11A/TR vs SMCJ11A.TF |
SMCJ11A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MSMCJLCE11A/TR vs SMCJ11A |
SMCJ11 | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJLCE11A/TR vs SMCJ11 |
SMCJ11A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJLCE11A/TR vs SMCJ11A |
SMCJ11A | onsemi | Check for Price | 1500 Watt Transient Voltage Suppressors, 3000-REEL | MSMCJLCE11A/TR vs SMCJ11A |
SMCJ11A | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MSMCJLCE11A/TR vs SMCJ11A |
SMCJ11A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MSMCJLCE11A/TR vs SMCJ11A |
SMCJ11A | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 11V V(RWM), Unidirectional, | MSMCJLCE11A/TR vs SMCJ11A |
SMCJ11A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MSMCJLCE11A/TR vs SMCJ11A |