Part Details for MSMCJ45CA by Microchip Technology Inc
Results Overview of MSMCJ45CA by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCJ45CA Information
MSMCJ45CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCJ45CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5345
|
Newark | Tvs 45V 5% 1500W Bi Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJ45CA RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
1086-8595-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC DO214AB Min Qty: 600 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4900 | Buy Now |
DISTI #
MSMCJ45CA
|
Avnet Americas | Diode TVS Single Bi-Dir 45V 1.5KW 2-Pin DO-214AB Bulk - Bulk (Alt: MSMCJ45CA) RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2996 / $1.5276 | Buy Now |
DISTI #
494-MSMCJ45CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 45V 5% 1500W bi RoHS: Not Compliant | 0 |
|
$1.4900 / $1.6100 | Order Now |
DISTI #
MSMCJ45CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
143 Alternates Available |
|
$1.3500 / $1.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 143 Factory Stock |
|
$1.5600 / $2.5080 | Buy Now |
DISTI #
MSMCJ45CA
|
TME | Diode: TVS, 1.5kW, 52.6V, 20.6A, bidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$2.3500 / $2.9600 | RFQ |
|
NAC | TVS RoHS: Compliant Min Qty: 219 Package Multiple: 1 | 0 |
|
$1.4200 / $1.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 143 Factory Stock |
|
$1.5600 / $2.5080 | Buy Now |
Part Details for MSMCJ45CA
MSMCJ45CA CAD Models
MSMCJ45CA Part Data Attributes
|
MSMCJ45CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCJ45CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Category CO2 Kg | 8.54 | |
Compliance Temperature Grade | Military: -65C to +150C | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
MSMCJ45CA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MSMCJ45CA is -40°C to +85°C.
-
The MSMCJ45CA can be configured for a specific clock frequency by setting the appropriate values for the clock control registers. Refer to the device's programming guide for more information.
-
The MSMCJ45CA supports clock frequencies up to 100 MHz.
-
Yes, the MSMCJ45CA is compatible with 3.3V systems. However, ensure that the input clock frequency and voltage meet the device's specifications.
-
To troubleshoot issues with the MSMCJ45CA, check the device's configuration, clock frequency, and input voltage. Also, refer to the device's datasheet and application notes for troubleshooting guidelines.