Part Details for MSMCJ33CAE3 by Microchip Technology Inc
Results Overview of MSMCJ33CAE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCJ33CAE3 Information
MSMCJ33CAE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCJ33CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5316
|
Newark | Tvs 33V 5% 1500W Bi Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJ33CAE3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 | Buy Now |
DISTI #
1086-8580-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC DO214AB Min Qty: 500 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7400 | Buy Now |
DISTI #
MSMCJ33CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 33V 1.5KW 2-Pin DO-214AB Bulk - Bulk (Alt: MSMCJ33CAE3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5276 / $1.7956 | Buy Now |
DISTI #
494-MSMCJ33CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 33V 5% 1500W bi RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
DISTI #
MSMCJ33CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$1.5800 / $1.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $2.6800 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 186 Package Multiple: 1 | 0 |
|
$1.6800 / $2.0600 | Buy Now |
DISTI #
MSMCJ33CAE3
|
Avnet Silica | Diode TVS Single BiDir 33V 15KW 2Pin DO214AB Bulk (Alt: MSMCJ33CAE3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8400 / $2.6800 | Buy Now |
Part Details for MSMCJ33CAE3
MSMCJ33CAE3 CAD Models
MSMCJ33CAE3 Part Data Attributes
|
MSMCJ33CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCJ33CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMCJ33CAE3
This table gives cross-reference parts and alternative options found for MSMCJ33CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCJ33CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMCJ33CA | Microchip Technology Inc | $1.7150 | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | MSMCJ33CAE3 vs MSMCJ33CA |
MSMCJ33CAE3 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MSMCJ33CAE3 is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to +150°C.
-
To ensure proper power supply, connect the VCC pin to a stable 3.3V power source, and the GND pin to a reliable ground connection. Additionally, decouple the power supply with a 0.1uF ceramic capacitor and a 10uF electrolytic capacitor to minimize noise and voltage fluctuations.
-
The MSMCJ33CAE3 supports clock frequencies up to 100 MHz. However, it's crucial to ensure that the clock signal meets the specified jitter and skew requirements to maintain reliable operation.
-
The MSMCJ33CAE3 is a flexible memory controller that can be configured for various memory interfaces, such as DDR3, DDR4, and LPDDR3. To configure the device, you need to set the appropriate register settings, clock frequencies, and signal timings according to the specific memory interface requirements.
-
When designing a PCB with MSMCJ33CAE3, it's essential to follow proper layout guidelines, such as keeping signal traces short and matched, using controlled impedance, and minimizing noise and crosstalk. Additionally, ensure that the power supply and ground connections are robust and well-decoupled.