Datasheets
MSMCGLCE75A by:

Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN

Part Details for MSMCGLCE75A by Microsemi Corporation

Results Overview of MSMCGLCE75A by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

MSMCGLCE75A Information

MSMCGLCE75A by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Part Details for MSMCGLCE75A

MSMCGLCE75A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSMCGLCE75A Part Data Attributes

MSMCGLCE75A Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MSMCGLCE75A Microsemi Corporation Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-215AB
Package Description SMCG, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 92.1 V
Breakdown Voltage-Min 83.3 V
Breakdown Voltage-Nom 87.7 V
Clamping Voltage-Max 121 V
Configuration SINGLE
Diode Capacitance-Min 90 pF
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AB
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 75 V
Reverse Current-Max 5 µA
Reverse Test Voltage 75 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for MSMCGLCE75A

This table gives cross-reference parts and alternative options found for MSMCGLCE75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCGLCE75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MXLSMCGLCE75AE3TR Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN MSMCGLCE75A vs MXLSMCGLCE75AE3TR
MASMCGLCE75AE3/TR Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN MSMCGLCE75A vs MASMCGLCE75AE3/TR
MSMCGLCE75AE3 Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN MSMCGLCE75A vs MSMCGLCE75AE3
MXSMCG5656AE3 Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 MSMCGLCE75A vs MXSMCG5656AE3
MXSMCG5656A Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 MSMCGLCE75A vs MXSMCG5656A
MQSMCG5656AE3 Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 MSMCGLCE75A vs MQSMCG5656AE3
MXLSMCGLCE75A Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN MSMCGLCE75A vs MXLSMCGLCE75A
MXLSMCGLCE75A Microchip Technology Inc Check for Price Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB MSMCGLCE75A vs MXLSMCGLCE75A
MSPSMCG5656A Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 MSMCGLCE75A vs MSPSMCG5656A
MXLSMCGLCE75ATR Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN MSMCGLCE75A vs MXLSMCGLCE75ATR
Part Number Manufacturer Composite Price Description Compare
MXSMCJ5656A Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 MSMCGLCE75A vs MXSMCJ5656A
MXLSMCJLCE75ATR Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN MSMCGLCE75A vs MXLSMCJLCE75ATR
MASMCJLCE80AE3TR Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 80V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN MSMCGLCE75A vs MASMCJLCE80AE3TR
MSPSMCJLCE75ATR Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 MSMCGLCE75A vs MSPSMCJLCE75ATR
MQSMCJLCE80AE3TR Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 80V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 MSMCGLCE75A vs MQSMCJLCE80AE3TR
MSMCJLCE80AE3 Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 80V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN MSMCGLCE75A vs MSMCJLCE80AE3
MSPSMCJ5656AE3 Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 MSMCGLCE75A vs MSPSMCJ5656AE3
MSMCJLCE75AE3TR Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN MSMCGLCE75A vs MSMCJLCE75AE3TR
MSMCJLCE80AE3TR Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 80V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN MSMCGLCE75A vs MSMCJLCE80AE3TR
MVSMCJLCE80ATR Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 80V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 MSMCGLCE75A vs MVSMCJLCE80ATR

MSMCGLCE75A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSMCGLCE75A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSMCGLCE75A by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSMCGLCE75A would you like to use for your alert(s)?
  • Please alert me when MSMCGLCE75A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSMCGLCE75A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSMCGLCE75A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSMCGLCE75A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSMCGLCE75A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSMCGLCE75A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: