Part Details for MSMCGLCE11AE3 by Microchip Technology Inc
Results Overview of MSMCGLCE11AE3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCGLCE11AE3 Information
MSMCGLCE11AE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCGLCE11AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4740
|
Newark | Low Cap Tvs 11V 5% 1500W Uni 100Pf Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip MSMCGLCE11AE3 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $3.9200 | Buy Now |
DISTI #
1086-8410-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC DO214AB Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9200 | Buy Now |
DISTI #
MSMCGLCE11AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 11V 1.5KW 2-Pin DO-215AB - Bulk (Alt: MSMCGLCE11AE3) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5217 / $3.7625 | Buy Now |
DISTI #
494-MSMCGLCE11AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 11V 5% 1500W uni 100pF RoHS: Compliant | 0 |
|
$3.9200 | Order Now |
DISTI #
MSMCGLCE11AE3
|
Microchip Technology Inc | Uni-Directional TVS _ SMCG (DO-215AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
145 Alternates Available |
|
$3.5600 / $4.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 145 Factory Stock |
|
$4.1300 / $6.0200 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 83 Package Multiple: 1 | 0 |
|
$3.6700 / $4.4300 | Buy Now |
DISTI #
MSMCGLCE11AE3
|
Avnet Silica | Diode TVS Single UniDir 11V 15KW 2Pin DO215AB (Alt: MSMCGLCE11AE3) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MSMCGLCE11AE3
|
EBV Elektronik | Diode TVS Single UniDir 11V 15KW 2Pin DO215AB (Alt: MSMCGLCE11AE3) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 145 Factory Stock |
|
$4.1300 / $6.0200 | Buy Now |
Part Details for MSMCGLCE11AE3
MSMCGLCE11AE3 CAD Models
MSMCGLCE11AE3 Part Data Attributes
|
MSMCGLCE11AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCGLCE11AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 12.85 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 100 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 11 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSMCGLCE11AE3
This table gives cross-reference parts and alternative options found for MSMCGLCE11AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCGLCE11AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MASMCGLCE11AE3 | Microchip Technology Inc | $8.9349 | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | MSMCGLCE11AE3 vs MASMCGLCE11AE3 |
MXLSMCGLCE11A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | MSMCGLCE11AE3 vs MXLSMCGLCE11A |
MQSMCG5636AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | MSMCGLCE11AE3 vs MQSMCG5636AE3 |
MXLSMCGLCE11ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | MSMCGLCE11AE3 vs MXLSMCGLCE11ATR |
MSMCGLCE11A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | MSMCGLCE11AE3 vs MSMCGLCE11A |
SMCG5636AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MSMCGLCE11AE3 vs SMCG5636AE3 |
MXLSMCGLCE11AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | MSMCGLCE11AE3 vs MXLSMCGLCE11AE3TR |
SMCG5636A/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | MSMCGLCE11AE3 vs SMCG5636A/TR13 |
MSPSMCG5636AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | MSMCGLCE11AE3 vs MSPSMCG5636AE3 |