Part Details for MSMBJ36CAE3 by Microchip Technology Inc
Results Overview of MSMBJ36CAE3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMBJ36CAE3 Information
MSMBJ36CAE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMBJ36CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4603
|
Newark | Tvs 36V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ36CAE3 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 | Buy Now |
DISTI #
1086-8100-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO214AA Min Qty: 600 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5900 | Buy Now |
DISTI #
MSMBJ36CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 36V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ36CAE3) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4391 / $1.5375 | Buy Now |
DISTI #
494-MSMBJ36CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 36V 5% 600W bi RoHS: Compliant | 470 |
|
$1.5900 / $1.7200 | Buy Now |
DISTI #
MSMBJ36CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
893 Alternates Available |
|
$1.4400 / $1.7200 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Bi-Dir - 36V Reverse Standoff (Typ) - 40V Breakdown (Min) - 58.1V Clamping (Max)@Ipp - 10.3A - 600W - SMBJ (DO-214AA) - RoHS Compliant. RoHS: Compliant | 893 Factory Stock |
|
$1.6900 / $2.4600 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 203 Package Multiple: 1 | 0 |
|
$1.5400 / $1.8900 | Buy Now |
DISTI #
MSMBJ36CAE3
|
Avnet Silica | Diode TVS Single BiDir 36V 600W 2Pin DO214AA (Alt: MSMBJ36CAE3) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MSMBJ36CAE3
|
EBV Elektronik | Diode TVS Single BiDir 36V 600W 2Pin DO214AA (Alt: MSMBJ36CAE3) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - Bi-Dir - 36V Reverse Standoff (Typ) - 40V Breakdown (Min) - 58.1V Clamping (Max)@Ipp - 10.3A - 600W - SMBJ (DO-214AA) - RoHS Compliant. RoHS: Compliant | 893 Factory Stock |
|
$1.6900 / $2.4600 | Buy Now |
Part Details for MSMBJ36CAE3
MSMBJ36CAE3 CAD Models
MSMBJ36CAE3 Part Data Attributes
|
MSMBJ36CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ36CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MSMBJ36CAE3
This table gives cross-reference parts and alternative options found for MSMBJ36CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ36CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMBJ36CA | Microchip Technology Inc | $1.2200 | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | MSMBJ36CAE3 vs MSMBJ36CA |
MSMBJ36CAE3/TR | Microchip Technology Inc | $1.3900 | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | MSMBJ36CAE3 vs MSMBJ36CAE3/TR |
SMBJ36CAE3/TR13 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | MSMBJ36CAE3 vs SMBJ36CAE3/TR13 |
SMBJ36C | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | MSMBJ36CAE3 vs SMBJ36C |
MSMBJ36CAE3 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MSMBJ36CAE3 is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range.
-
To ensure proper biasing, follow the recommended voltage and current ratings specified in the datasheet. Typically, a voltage supply of 3.3V or 5V is recommended, and the current rating should not exceed 100mA. Additionally, ensure that the device is properly decoupled with capacitors to minimize noise and voltage fluctuations.
-
The maximum allowable voltage on the input pins of the MSMBJ36CAE3 is VCC + 0.5V. Exceeding this voltage may cause damage to the device or affect its performance. It's essential to ensure that the input voltage does not exceed this rating to prevent damage or malfunction.
-
The MSMBJ36CAE3 is designed for low-frequency applications, typically up to 100 kHz. While it may be possible to use it in higher-frequency applications, the device's performance and reliability may degrade. It's recommended to consult the datasheet and application notes for specific guidance on high-frequency usage.
-
To prevent electrostatic discharge (ESD) damage, handle the MSMBJ36CAE3 with care, using anti-static wrist straps, mats, or other ESD protection devices. Ensure that the device is stored in an anti-static package or bag when not in use. Follow proper ESD handling procedures to prevent damage or malfunction.