Datasheets
MSMBG15ATR by:

600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, PLASTIC, SMBG, 2 PIN

Part Details for MSMBG15ATR by Microsemi Corporation

Results Overview of MSMBG15ATR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MSMBG15ATR Information

MSMBG15ATR by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Part Details for MSMBG15ATR

MSMBG15ATR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSMBG15ATR Part Data Attributes

MSMBG15ATR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MSMBG15ATR Microsemi Corporation 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, PLASTIC, SMBG, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-215AA
Package Description R-PDSO-G2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 18.5 V
Breakdown Voltage-Min 16.7 V
Breakdown Voltage-Nom 17.6 V
Clamping Voltage-Max 24.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AA
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 15 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for MSMBG15ATR

This table gives cross-reference parts and alternative options found for MSMBG15ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBG15ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MSMBG15A/TR Microchip Technology Inc $1.4100 Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA MSMBG15ATR vs MSMBG15A/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSMBG15ATR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSMBG15ATR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSMBG15ATR would you like to use for your alert(s)?
  • Please alert me when MSMBG15ATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSMBG15ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSMBG15ATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSMBG15ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSMBG15ATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSMBG15ATR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: