Part Details for MSMBG11CA by Microchip Technology Inc
Results Overview of MSMBG11CA by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMBG11CA Information
MSMBG11CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMBG11CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4221
|
Newark | Tvs 11V 5% 600W Bi Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip MSMBG11CA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
1086-7815-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC DO214AA Min Qty: 800 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1300 | Buy Now |
DISTI #
MSMBG11CA
|
Avnet Americas | Diode TVS Single Bi-Dir 11V 600W 2-Pin DO-215AA - Bulk (Alt: MSMBG11CA) RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9918 / $1.1658 | Buy Now |
DISTI #
494-MSMBG11CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 11V 5% 600W bi RoHS: Not Compliant | 195 |
|
$1.1300 / $1.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $1.7400 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 287 Package Multiple: 1 | 0 |
|
$1.0900 / $1.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1900 / $1.7400 | Buy Now |
Part Details for MSMBG11CA
MSMBG11CA CAD Models
MSMBG11CA Part Data Attributes
|
MSMBG11CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBG11CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSMBG11CA
This table gives cross-reference parts and alternative options found for MSMBG11CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBG11CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMBG11CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | MSMBG11CA vs MSMBG11CAE3 |
MSMBG11CA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MSMBG11CA is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade at extreme temperatures.
-
To ensure proper biasing, follow the recommended voltage and current settings outlined in the datasheet. Typically, a 1.8V to 3.6V power supply is recommended, and the device should be operated within the specified current limits to avoid overheating or damage.
-
The maximum frequency of operation for the MSMBG11CA is 2.4 GHz, as it is a Bluetooth Low Energy (BLE) device. However, the actual operating frequency may vary depending on the specific application and implementation.
-
The MSMBG11CA is specifically designed for Bluetooth Low Energy (BLE) applications. While it may be possible to use it with other wireless protocols, it is not recommended, as the device's performance and compatibility may be compromised.
-
The MSMBG11CA supports various security features, including encryption, authentication, and secure key exchange. To implement secure data transmission, follow the guidelines outlined in the datasheet and application notes, and consider using additional security protocols, such as AES encryption, to ensure the integrity and confidentiality of transmitted data.