-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal and Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSM03005 by Sauro srl is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COTERM5740
|
Rutronik | 03P Terminal_Block 5.08mm RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk |
Stock DE - 3600 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2766 / $0.2926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSM03005
Sauro srl
Buy Now
Datasheet
|
Compare Parts:
MSM03005
Sauro srl
Terminal and Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAURO SRL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Sauro | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for MSM03005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM03005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSQ03005-000C | Sauro srl | Check for Price | Terminal and Terminal Block | MSM03005 vs MSQ03005-000C |
MSM03005-000T | Sauro srl | Check for Price | Terminal and Terminal Block | MSM03005 vs MSM03005-000T |
The recommended storage temperature for MSM03005 is between -20°C and 40°C, with a relative humidity of 60% or less.
Yes, MSM03005 is designed to withstand high-vibration environments, with a vibration resistance of up to 10g (10-2000 Hz). However, it's recommended to consult with Sauro srl for specific vibration requirements.
The typical response time of MSM03005 is around 10-15 ms, but this can vary depending on the specific application and environmental conditions.
No, MSM03005 is not designed for use in explosive atmospheres. It's recommended to use alternative products that meet ATEX or IECEx standards for explosive environments.
Yes, Sauro srl offers customization options for MSM03005, including modified sensing ranges, output signals, and mechanical adaptations. Contact Sauro srl for more information on customization possibilities.