-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8051 CPU with 8kB Memory, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSC1212Y3PAGT by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSC1212Y3PAGT | Texas Instruments | 8051 CPU with 8kB Memory, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSC1212Y3PAGT-ND
|
DigiKey | IC ADC/DAC 1K 64TQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
5219 In Stock |
|
$49.4300 | Buy Now |
DISTI #
296-14764-1-ND
|
DigiKey | IC ADC/DAC 1K 64TQFP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$56.6786 / $68.9900 | Buy Now |
DISTI #
595-MSC1212Y3PAGT
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Precision ADC & DACs w/8051 CPU & Flash RoHS: Compliant | 0 |
|
$56.9800 | Order Now |
DISTI #
86008898
|
Verical | Precision ADC and DAC with Microcontroller RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 4969 |
|
$68.4875 | Buy Now |
DISTI #
86008872
|
Verical | Precision ADC and DAC with Microcontroller RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0301 | Americas - 250 |
|
$68.4875 | Buy Now |
|
Rochester Electronics | MSC1212Y3 8051 CPU with 8kB Memory, 24-Bit ADC, and Quad 16-Bit DACs RoHS: Compliant Status: Active Min Qty: 1 | 5219 |
|
$43.8300 / $54.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSC1212Y3PAGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSC1212Y3PAGT
Texas Instruments
8051 CPU with 8kB Memory, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | ||
Number of I/O Lines | 32 | |
Number of Serial I/Os | 13 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
RAM (words) | 160 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MSC1212Y3PAGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1212Y3PAGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSC1213Y2PAGT | Texas Instruments | $27.6584 | 24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller, I2C and 4k flash memory 64-TQFP -40 to 125 | MSC1212Y3PAGT vs MSC1213Y2PAGT |
MSC1211Y3PAGT | Texas Instruments | $39.2974 | 8051 CPU with 8kB Memory, I2C, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125 | MSC1212Y3PAGT vs MSC1211Y3PAGT |
MSC1212Y3PAGRG4 | Texas Instruments | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | MSC1212Y3PAGT vs MSC1212Y3PAGRG4 |
MSC1213Y3PAGR | Texas Instruments | Check for Price | IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64, Microcontroller | MSC1212Y3PAGT vs MSC1213Y3PAGR |
MSC1212Y3PAGTG4 | Texas Instruments | Check for Price | 8051 CPU with 8kB Memory, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125 | MSC1212Y3PAGT vs MSC1212Y3PAGTG4 |
MSC1213Y5PAGR | Texas Instruments | Check for Price | Precision A/D & D/A with 8051 Microcontroller and Flash Memory 64-TQFP -40 to 125 | MSC1212Y3PAGT vs MSC1213Y5PAGR |
MSC1214Y2PAGT | Texas Instruments | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | MSC1212Y3PAGT vs MSC1214Y2PAGT |
MSC1213Y2PAGTG4 | Texas Instruments | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | MSC1212Y3PAGT vs MSC1213Y2PAGTG4 |
A good PCB layout for the MSC1212Y3PAGT involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To minimize noise sensitivity, use a low-pass filter on the input signals, keep the device away from high-frequency noise sources, and use a shielded enclosure. Additionally, use a decoupling capacitor between the VCC and GND pins to reduce power supply noise.
The recommended calibration procedure involves applying a known input voltage to the device, measuring the output code, and adjusting the internal calibration registers to achieve the desired accuracy. The calibration procedure should be performed at multiple temperatures and input voltages to ensure optimal performance.
To ensure the MSC1212Y3PAGT operates within its specified temperature range, use a heat sink or a thermally conductive material to dissipate heat, avoid exposing the device to extreme temperatures, and use a temperature sensor to monitor the device temperature.
The recommended power-up sequence for the MSC1212Y3PAGT involves applying the analog power supply (VCC) before the digital power supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent latch-up and ensures proper device operation.