-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8051 CPU with 8kB Memory, I2C, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSC1211Y3PAGT by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSC1211Y3PAGT-ND
|
DigiKey | IC ADC/DAC 1K 64TQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$51.1900 | Buy Now |
DISTI #
296-14760-1-ND
|
DigiKey | IC ADC/DAC 1K 64TQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$58.6518 / $71.2600 | Buy Now |
DISTI #
595-MSC1211Y3PAGT
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Precision ADC & DACs w/8051 CPU & Flash RoHS: Compliant | 0 |
|
$59.0300 | Order Now |
DISTI #
86281676
|
Verical | Data Acquisition System Single ADC Quad DAC 24bit 64-Pin TQFP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 500 |
|
$49.2250 / $61.5250 | Buy Now |
DISTI #
86281228
|
Verical | Data Acquisition System Single ADC Quad DAC 24bit 64-Pin TQFP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0301 | Americas - 500 |
|
$49.2250 / $61.5250 | Buy Now |
DISTI #
86281805
|
Verical | Data Acquisition System Single ADC Quad DAC 24bit 64-Pin TQFP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0201 | Americas - 250 |
|
$49.2250 / $61.5250 | Buy Now |
DISTI #
86281310
|
Verical | Data Acquisition System Single ADC Quad DAC 24bit 64-Pin TQFP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0501 | Americas - 250 |
|
$49.2250 / $61.5250 | Buy Now |
|
Rochester Electronics | MSC1211Y3 8051 CPU with 8kB Memory, I2C, 24-Bit ADC, and Quad 16-Bit DACs RoHS: Compliant Status: Active Min Qty: 1 | 1500 |
|
$39.3800 / $49.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSC1211Y3PAGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSC1211Y3PAGT
Texas Instruments
8051 CPU with 8kB Memory, I2C, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | ||
Number of I/O Lines | 32 | |
Number of Serial I/Os | 13 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
RAM (words) | 160 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MSC1211Y3PAGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1211Y3PAGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSC1213Y3PAGT | Texas Instruments | $28.7764 | 24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller, I2C and 8k flash memory 64-TQFP -40 to 125 | MSC1211Y3PAGT vs MSC1213Y3PAGT |
MSC1214Y4PAGT | Texas Instruments | $30.3963 | 24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller and 16k flash memory 64-TQFP -40 to 125 | MSC1211Y3PAGT vs MSC1214Y4PAGT |
MSC1214Y5PAGT | Texas Instruments | $33.9587 | 24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller and 32k flash memory 64-TQFP -40 to 125 | MSC1211Y3PAGT vs MSC1214Y5PAGT |
MSC1214Y2PAGR | Texas Instruments | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | MSC1211Y3PAGT vs MSC1214Y2PAGR |
MSC1211Y2PAGT | Texas Instruments | Check for Price | 8051 CPU with 4kB Memory, I2C, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125 | MSC1211Y3PAGT vs MSC1211Y2PAGT |
MSC1212Y3PAGTG4 | Texas Instruments | Check for Price | 8051 CPU with 8kB Memory, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125 | MSC1211Y3PAGT vs MSC1212Y3PAGTG4 |
MSC1214Y3PAGRG4 | Texas Instruments | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | MSC1211Y3PAGT vs MSC1214Y3PAGRG4 |