Part Details for MSASC150W100L/TR by Microchip Technology Inc
Results Overview of MSASC150W100L/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSASC150W100L/TR Information
MSASC150W100L/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSASC150W100L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7153
|
Newark | Power Schottky Thinkey3 Rohs Compliant: Yes |Microchip MSASC150W100L/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.1900 / $191.5700 | Buy Now |
DISTI #
150-MSASC150W100L/TR-ND
|
DigiKey | DIODE POWER SCHOTTKY Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$191.5709 | Buy Now |
DISTI #
MSASC150W100L/TR
|
Avnet Americas | Diode Schottky Diode 100V 150A 2-Pin SMD - Tape and Reel (Alt: MSASC150W100L/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$178.5965 / $184.4767 | Buy Now |
DISTI #
579-MSASC150W100L/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Compliant | 0 |
|
$191.5700 | Order Now |
DISTI #
MSASC150W100L/TR
|
Microchip Technology Inc | Power Schottky _ Thinkey3, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 |
0 Alternates Available |
|
$206.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$186.7700 / $548.1800 | Buy Now |
|
NAC | Power Schottky, Thinkey3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$179.7100 / $210.5100 | Buy Now |
DISTI #
MSASC150W100L/TR
|
EBV Elektronik | (Alt: MSASC150W100L/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$186.7700 / $548.1800 | Buy Now |
Part Details for MSASC150W100L/TR
MSASC150W100L/TR CAD Models
MSASC150W100L/TR Part Data Attributes
|
MSASC150W100L/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSASC150W100L/TR
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.925 V | |
JESD-30 Code | S-CSSO-G1 | |
Non-rep Pk Forward Current-Max | 750 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 150 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5000 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MSASC150W100L/TR
This table gives cross-reference parts and alternative options found for MSASC150W100L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASC150W100L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSASC150W100L | Microchip Technology Inc | $229.7060 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 100V V(RRM), Silicon | MSASC150W100L/TR vs MSASC150W100L |
1N6823 | Microchip Technology Inc | $267.1705 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 100V V(RRM), Silicon | MSASC150W100L/TR vs 1N6823 |