-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Absolute, 4.35Psi Min, 15.95Psi Max, 0-3V, Rectangular, Surface Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS560702BA03-00 by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1584
|
Newark | Sensor, Barometric, 10Mbar-17.4Psi, Qfn8, Pressure Type:Barometric, Operating Pressure Min:17.4Psi, Operating Pressure Max:10Mbar, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Sensor Case/Package:Qfn, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Te Connectivity Sensors MS560702BA03-00 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71023734
|
RS | Sensor, MS5607-2BAR ALTI M-CAP 3X5X1MM, Pressure, MS560702BA03-00 Min Qty: 150 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5900 / $8.4400 | RFQ |
|
Onlinecomponents.com | MS5607-02BA METAL LID ALTIMETER RoHS: Compliant | 0 |
|
$3.2050 / $4.5900 | Buy Now |
DISTI #
000000000005396560
|
Sager | Board Mount Pressure Sensors Alt-Baro press sens 3x5x1mm 24bit WP | 0 |
|
Buy Now | |
DISTI #
MS560702BA03-00
|
Avnet Abacus | Pressure Sensor 24V to 3V 001bar to 12bar 8Pin QFN Waffle Pack (Alt: MS560702BA03-00) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MS5607-02BA METAL LID ALTIMETER RoHS: Compliant | 0 |
|
$3.2050 / $4.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS560702BA03-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS560702BA03-00
TE Connectivity
Absolute, 4.35Psi Min, 15.95Psi Max, 0-3V, Rectangular, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 0.0125 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0-3V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 15.95 Psi | |
Pressure Range-Min | 4.35 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 8220 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |