-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35.3 x 20 x 6.4mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (Nickel-Silver); Material: Nickel-Silver; Package Type: Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS353-10F-NS by Masach Tech is an EMI / RFI Shield.
EMI / RFI Shields are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2333-MS353-10F-NS-ND
|
DigiKey | 35.3X20X6.4 MM RF FRAME Min Qty: 1 Lead time: 2 Weeks Container: Tray |
1195 In Stock |
|
$1.2500 / $3.8800 | Buy Now |
DISTI #
388-MS353-10F-NS
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 35.3 x 20 x 6.4mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (Nickel-Silver) RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
DISTI #
78980179
|
Verical | 35.3 x 20 x 6.4mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (Nickel-Silver) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Date Code: 2024 | Americas - 9900 |
|
$1.5200 / $3.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS353-10F-NS
Masach Tech
Buy Now
Datasheet
|
Compare Parts:
MS353-10F-NS
Masach Tech
35.3 x 20 x 6.4mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (Nickel-Silver); Material: Nickel-Silver; Package Type: Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8529.90.9800 | |
Samacsys Manufacturer | MASACH TECH LTD. |