Part Details for MS3476W12-8S by Aero-Electric Connector Inc
Results Overview of MS3476W12-8S by Aero-Electric Connector Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3476W12-8S Information
MS3476W12-8S by Aero-Electric Connector Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3476W12-8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.3700 / $31.6700 | Buy Now |
DISTI #
MS3476W12-8S
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 211 In Stock |
|
$82.1000 | Buy Now |
Part Details for MS3476W12-8S
MS3476W12-8S CAD Models
MS3476W12-8S Part Data Attributes
|
MS3476W12-8S
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
MS3476W12-8S
Aero-Electric Connector Inc
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-26482, COMPATIBLE CONTACT: M39029/5-115 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 8 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 12-8 |
Alternate Parts for MS3476W12-8S
This table gives cross-reference parts and alternative options found for MS3476W12-8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3476W12-8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3476W12-8S | Amphenol Corporation | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | MS3476W12-8S vs MS3476W12-8S |
MS3476W12-8S Frequently Asked Questions (FAQ)
-
The operating temperature range of MS3476W12-8S is -65°C to 200°C, according to the manufacturer's specifications.
-
Yes, MS3476W12-8S is designed to withstand high-vibration environments, making it suitable for aerospace and defense applications.
-
The mating cycle life of MS3476W12-8S is typically 500 cycles, but this can vary depending on the specific application and environmental conditions.
-
Yes, MS3476W12-8S is RoHS and REACH compliant, meeting the European Union's regulations for hazardous substances in electrical and electronic equipment.
-
The typical lead time for MS3476W12-8S can vary depending on the quantity and availability, but it is typically 8-12 weeks.