Part Details for MS3122E16-8P by ITT Interconnect Solutions
Results Overview of MS3122E16-8P by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3122E16-8P Information
MS3122E16-8P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3122E16-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3242
|
Newark | Mil Spec Circular Conn, Rcpt, 8P, 16-8, Military Specification:Mil-Dtl-26482 Series I, Product Range:Ms3122 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: Yes |Itt Cannon MS3122E16-8P RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.3700 | Buy Now |
DISTI #
MS3122E16-8P
|
Avnet Americas | - Bulk (Alt: MS3122E16-8P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
74736479
|
RS | Conn MIL-C-26482 Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$58.2700 | RFQ |
Part Details for MS3122E16-8P
MS3122E16-8P CAD Models
MS3122E16-8P Part Data Attributes
|
MS3122E16-8P
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
MS3122E16-8P
ITT Interconnect Solutions
MS3122E16-8P,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 111 Weeks | |
Connector Type | MIL SERIES CONNECTOR |