Part Details for MS3116E8-33PW by SOURIAU-SUNBANK
Results Overview of MS3116E8-33PW by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3116E8-33PW Information
MS3116E8-33PW by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3116E8-33PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK3789
|
Newark | 851 3C 3#20 Pin Plug |Souriau-Sunbank/eaton MS3116E8-33PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.8700 / $36.3900 | Buy Now |
DISTI #
649-MS3116E8-33PW
|
Mouser Electronics | Circular MIL Spec Connector 851 3C 3#20 PIN PLUG | 0 |
|
Order Now | |
DISTI #
SOMMS3116E8-33PW
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 81 in Stock |
|
$14.3560 / $20.5488 | Buy Now |
DISTI #
MS3116E8-33PW
|
TTI | Circular MIL Spec Connector 851 3C 3#20 PIN PLUG Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.9400 / $14.7900 | Buy Now |
DISTI #
SOMMS3116E8-33PW
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 244 |
|
$14.3560 / $20.5488 | Buy Now |
Part Details for MS3116E8-33PW
MS3116E8-33PW CAD Models
MS3116E8-33PW Part Data Attributes
|
MS3116E8-33PW
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3116E8-33PW
SOURIAU-SUNBANK
3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482G SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 90 | |
Other Description | PLUG FOR USE WITH STRAIGHT BACKSHELL | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 8-33 |
MS3116E8-33PW Frequently Asked Questions (FAQ)
-
The operating temperature range of the MS3116E8-33PW connector is -65°C to 200°C.
-
Yes, the MS3116E8-33PW connector is designed to withstand high-vibration environments and is commonly used in aerospace and defense applications.
-
The mating cycle life of the MS3116E8-33PW connector is 500 cycles minimum.
-
Yes, the MS3116E8-33PW connector is RoHS and REACH compliant, making it suitable for use in European Union markets.
-
The typical insertion force required for the MS3116E8-33PW connector is 10-15 N (2.2-3.3 lbf) per contact.