Datasheets
MS3114E10-6SW by:

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,

Part Details for MS3114E10-6SW by Eaton Corporation

Results Overview of MS3114E10-6SW by Eaton Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MS3114E10-6SW Information

MS3114E10-6SW by Eaton Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Part Details for MS3114E10-6SW

MS3114E10-6SW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS3114E10-6SW Part Data Attributes

MS3114E10-6SW Eaton Corporation
Buy Now Datasheet
Compare Parts:
MS3114E10-6SW Eaton Corporation MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer EATON CORP
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C-26482, POLARIZATION AVAILABLE
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Coupling Type BAYONET
Other Description JAM NUT RECEPTACLE
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization W
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 10
Termination Type SOLDER
Total Number of Contacts 6
Unique Insert Number 10-6

MS3114E10-6SW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3114E10-6SW by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3114E10-6SW by Eaton Corporation

Select Manufacturer
Which Manufacturer of MS3114E10-6SW would you like to use for your alert(s)?
  • Please alert me when MS3114E10-6SW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3114E10-6SW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3114E10-6SW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3114E10-6SW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3114E10-6SW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3114E10-6SW by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: