Part Details for MS3112E8-33P by SOURIAU-SUNBANK
Results Overview of MS3112E8-33P by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3112E8-33P Information
MS3112E8-33P by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3112E8-33P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y6735
|
Newark | Receptacle, Box Mount |Souriau-Sunbank/eaton MS3112E8-33P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70447758
|
RS | Receptacle, Box Mount Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.3400 / $36.0400 | RFQ |
DISTI #
SOMMS3112E8-33P
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 191 in Stock |
|
$10.0211 / $12.6935 | Buy Now |
DISTI #
MS3112E8-33P
|
TTI | Circular MIL Spec Connector 851 3C 3#20 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 624 In Stock |
|
$9.7600 / $22.6900 | Buy Now |
DISTI #
SOMMS3112E8-33P
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 573 |
|
$10.0211 / $12.6935 | Buy Now |
Part Details for MS3112E8-33P
MS3112E8-33P CAD Models
MS3112E8-33P Part Data Attributes
|
MS3112E8-33P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3112E8-33P
SOURIAU-SUNBANK
3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482G SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | SQUARE FLANGE RECEPTACLE NOT ACCEPTING BACKSHELL | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 8-33 |
MS3112E8-33P Frequently Asked Questions (FAQ)
-
The operating temperature range of the MS3112E8-33P connector is -55°C to 125°C.
-
Yes, the MS3112E8-33P connector is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-38999 specifications.
-
Yes, the MS3112E8-33P connector is designed to operate in harsh environments and has a salt spray resistance of 48 hours according to ASTM B117.
-
The MS3112E8-33P connector has a mating cycle life of 500 cycles minimum.
-
Yes, the MS3112E8-33P connector is RoHS and REACH compliant, meeting the requirements of EU directives 2011/65/EU and 2006/122/EC.