Part Details for MS3112E8-2P by SOURIAU-SUNBANK
Results Overview of MS3112E8-2P by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3112E8-2P Information
MS3112E8-2P by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3112E8-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y6729
|
Newark | Receptacle, Box Mount |Souriau-Sunbank/eaton MS3112E8-2P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-MS3112E8-2P
|
Mouser Electronics | Circular MIL Spec Connector 851 2C 2#20 PIN RECP | 7 |
|
$16.3900 / $25.8100 | Buy Now |
DISTI #
70447755
|
RS | Receptacle, Box Mount Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9000 / $17.5300 | RFQ |
DISTI #
SOMMS3112E8-2P
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 96 in Stock |
|
$13.4395 / $19.2370 | Buy Now |
DISTI #
MS3112E8-2P
|
TTI | Circular MIL Spec Connector 851 2C 2#20 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.6200 / $25.7800 | Buy Now |
DISTI #
MS3112E8-2P
|
TTI | Circular MIL Spec Connector 851 2C 2#20 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.6200 / $25.7800 | Buy Now |
DISTI #
SOMMS3112E8-2P
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 290 |
|
$13.4395 / $19.2370 | Buy Now |
Part Details for MS3112E8-2P
MS3112E8-2P CAD Models
MS3112E8-2P Part Data Attributes
|
MS3112E8-2P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3112E8-2P
SOURIAU-SUNBANK
2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Souriau | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 8-2 |
Alternate Parts for MS3112E8-2P
This table gives cross-reference parts and alternative options found for MS3112E8-2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3112E8-2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KPT02E8-2P | ITT Interconnect Solutions | $20.0429 | KPT02E8-2P | MS3112E8-2P vs KPT02E8-2P |
MS3112E8-2P | Amphenol Corporation | Check for Price | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | MS3112E8-2P vs MS3112E8-2P |
MS3112E8-2P Frequently Asked Questions (FAQ)
-
The operating temperature range of the MS3112E8-2P connector is -55°C to 125°C.
-
Yes, the MS3112E8-2P connector is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-38999 specifications.
-
Yes, the MS3112E8-2P connector is designed to operate in harsh environments and has a salt spray resistance of 48 hours according to ASTM B117.
-
The MS3112E8-2P connector has a mating cycle life of 500 cycles minimum.
-
Yes, the MS3112E8-2P connector is RoHS and REACH compliant, meeting the requirements of EU directives 2011/65/EU and 2006/122/EC respectively.