-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3112E12-8S by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5544
|
Newark | Mil Spec Circular Conn, Rcpt, 8P, 12-8, Military Specification:Mil-Dtl-26482 Series I, Product Range:Ms3112 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Solder Socket Rohs Compliant: Yes |Itt Cannon MS3112E12-8S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$8.3500 | Buy Now |
DISTI #
IMS3112E12-8S-ND
|
DigiKey | CONN RCPT 8POS BOX MNT W/SCKT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
40 In Stock |
|
$29.8456 / $44.0600 | Buy Now |
DISTI #
38P5544
|
Avnet Americas | - Bulk (Alt: 38P5544) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$29.4100 / $30.9600 | Buy Now |
DISTI #
MS3112E12-8S
|
Avnet Americas | - Bulk (Alt: MS3112E12-8S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6472 / $28.6300 | Buy Now |
DISTI #
965-MS3112E128S
|
Mouser Electronics | Circular MIL Spec Connector MS3112E12-8S RoHS: Not Compliant | 0 |
|
$34.7900 / $44.7100 | Order Now |
DISTI #
V37:1799_17657371
|
Arrow Electronics | Conn Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2216 | Americas - 50 |
|
$8.7320 / $11.9530 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port RoHS: Compliant |
16 In Stock |
|
$16.0300 / $21.7200 | Buy Now |
DISTI #
61719911
|
Verical | Conn Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2216 | Americas - 50 |
|
$29.7859 / $35.0342 | Buy Now |
DISTI #
55957261
|
Verical | Conn Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1401 | Americas - 15 |
|
$21.8140 / $28.2360 | Buy Now |
|
Master Electronics | Conn Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port RoHS: Compliant |
16 In Stock |
|
$16.0300 / $21.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS3112E12-8S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3112E12-8S
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for MS3112E12-8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3112E12-8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3112E12-8S | SOURIAU-SUNBANK | $16.9596 | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | MS3112E12-8S vs MS3112E12-8S |
KPT02E128S | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | MS3112E12-8S vs KPT02E128S |
MS3112E12-8S | Amphenol Corporation | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, ROHS COMPLIANT | MS3112E12-8S vs MS3112E12-8S |
The recommended torque value for the MS3112E12-8S connector is 10-12 in-lbs (1.1-1.4 Nm) for the coupling nut and 5-7 in-lbs (0.6-0.8 Nm) for the backshell.
Yes, the MS3112E12-8S connector is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-5015, which includes vibration testing.
Yes, the MS3112E12-8S connector is designed to operate in harsh environments, including temperatures ranging from -55°C to 150°C and humidity up to 95% RH.
The MS3112E12-8S connector has a mating cycle life of 500 cycles minimum, making it suitable for applications that require frequent mating and unmating.
Yes, the MS3112E12-8S connector is RoHS and REACH compliant, making it suitable for use in applications that require compliance with these regulations.