Part Details for MS3108E12S-3S-F187 by ITT Interconnect Solutions
Results Overview of MS3108E12S-3S-F187 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3108E12S-3S-F187 Information
MS3108E12S-3S-F187 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3671MF-1.875/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85 | |
LM3674MF-1.875/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter in SOT 23-5 5-SOT-23 -30 to 85 | |
LM3670MF-1.875/NOPB | Texas Instruments | Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85 |
Price & Stock for MS3108E12S-3S-F187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Miscellaneous Components | 14 |
|
RFQ |
Part Details for MS3108E12S-3S-F187
MS3108E12S-3S-F187 CAD Models
MS3108E12S-3S-F187 Part Data Attributes
|
MS3108E12S-3S-F187
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
MS3108E12S-3S-F187
ITT Interconnect Solutions
MS3108E12S-3S-F187,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | MIL SERIES CONNECTOR |