Part Details for MS3106E10SL4S by ITT Interconnect Solutions
Results Overview of MS3106E10SL4S by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3106E10SL4S Information
MS3106E10SL4S by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for MS3106E10SL4S
MS3106E10SL4S CAD Models
MS3106E10SL4S Part Data Attributes
|
MS3106E10SL4S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E10SL4S
ITT Interconnect Solutions
MIL SERIES CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 10SL-4 |
Alternate Parts for MS3106E10SL4S
This table gives cross-reference parts and alternative options found for MS3106E10SL4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106E10SL4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
024264-0006 | ITT Interconnect Solutions | $37.0294 | MIL Series Connector | MS3106E10SL4S vs 024264-0006 |
MS3106E10SL-4S-F187 | ITT Interconnect Solutions | Check for Price | MS3106E10SL-4S-F187, | MS3106E10SL4S vs MS3106E10SL-4S-F187 |
MS3106E10SL4S Frequently Asked Questions (FAQ)
-
The recommended torque value for the coupling nut is 10-12 in-lbs (1.1-1.4 Nm) for optimal performance.
-
Yes, the MS3106E10SL-4S is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-5015, which includes vibration testing.
-
The maximum operating temperature for the MS3106E10SL-4S is 200°C (392°F), making it suitable for high-temperature applications.
-
Yes, the MS3106E10SL-4S is designed to operate in harsh environments and meets the requirements of MIL-DTL-5015, which includes testing for humidity, salt spray, and fluid resistance.
-
The MS3106E10SL-4S can be used with either a cable assembly or a PCB, depending on the specific application requirements.