Part Details for MS2B-G by Adam Technologies Inc
Results Overview of MS2B-G by Adam Technologies Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS2B-G Information
MS2B-G by Adam Technologies Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS2B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MS2B-G-ND
|
DigiKey | MINI SHUNT 2.0MM 2P GOLD Min Qty: 1 Lead time: 18 Weeks Container: Bag |
4760 In Stock |
|
$0.0474 / $0.1000 | Buy Now |
DISTI #
737-MS2B-G
|
Mouser Electronics | Headers & Wire Housings MINI SHUNT 2.0MM 2P GOLD RoHS: Compliant | 2089 |
|
$0.0370 / $0.1000 | Buy Now |
DISTI #
V99:2348_17657480
|
Arrow Electronics | Conn Mini Shunt F 2 POS 2mm ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1741 | Americas - 24 |
|
$0.0018 / $0.0052 | Buy Now |
DISTI #
74895290
|
RS | Connector, mini shunt, open top2mm pitch, 2 position, 3.50mm height, black Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.0570 / $0.0790 | Buy Now |
|
Future Electronics | MINI SHUNT 2.0MM 2 Position GOLD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 5000Bag |
|
$0.0358 / $0.0396 | Buy Now |
DISTI #
ADTMS2B-G
|
Heilind Electronics | Americas - 637 in Stock |
|
$0.0488 / $0.0489 | Buy Now | |
|
Onlinecomponents.com | Mini Shunt 2.0mm 2P Gold - Bag RoHS: Compliant | 0 |
|
$0.0292 / $0.0481 | Buy Now |
|
Future Electronics | MINI SHUNT 2.0MM 2 Position GOLD Min Qty: 1000 Package Multiple: 1000 |
5000 null |
|
$0.0358 / $0.0396 | Buy Now |
DISTI #
ADTMS2B-G
|
Interstate Connecting Components | 212 |
|
$0.0488 / $0.0489 | Buy Now | |
|
Powell Electronics | MINI SHUNT 2.0MM 2P GOLD Min Qty: 1 | 34000 |
|
$0.0482 / $0.0489 | Buy Now |
Part Details for MS2B-G
MS2B-G CAD Models
MS2B-G Part Data Attributes
|
MS2B-G
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MS2B-G
Adam Technologies Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA |
MS2B-G Frequently Asked Questions (FAQ)
-
Adam Technologies recommends a 4-layer PCB with a solid ground plane and thermal vias to dissipate heat. A minimum of 1 oz copper thickness is recommended. Additionally, a thermal pad on the bottom of the device should be connected to a heat sink or a thermal management system.
-
To ensure reliable operation in high-vibration environments, Adam Technologies recommends securing the device using a screw-down or adhesive mounting method. Additionally, the PCB should be designed with vibration-resistant components and a rigid PCB structure to minimize flexure.
-
The maximum allowable voltage drop across the MS2B-G is 1.5V. Exceeding this voltage drop may result in reduced performance, increased power consumption, or even device damage.
-
Yes, the MS2B-G can be used in a parallel configuration to increase current handling. However, it is essential to ensure that the devices are properly matched and that the PCB is designed to minimize current imbalance and thermal mismatch between the devices.
-
Adam Technologies recommends using a TVS (Transient Voltage Suppressor) diode or a multi-layer varistor (MLV) for ESD protection. The protection device should be placed as close to the MS2B-G as possible and should be rated for the maximum expected voltage and current.